HellermannTyton HTWD-PW Grey - Wide Slot, W15mm x D40 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 843-1165
- Distrelec Article No.:
- 304-37-836
- Mfr. Part No.:
- 181-10058 HTWD-PW-15X40-PVC-GY
- Brand:
- HellermannTyton
Subtotal (1 pack of 24 units)*
$680.88
(exc. GST)
$748.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $680.88 | $28.37 |
*price indicative
- RS Stock No.:
- 843-1165
- Distrelec Article No.:
- 304-37-836
- Mfr. Part No.:
- 181-10058 HTWD-PW-15X40-PVC-GY
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Trunking | |
| Width | 15mm | |
| Depth | 40mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Wide | |
| Fire Behaviour | Self-Extinguishing | |
| Series | HTWD-PW | |
| Standards/Approvals | DIN EN 50085, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Trunking | ||
Width 15mm | ||
Depth 40mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Wide | ||
Fire Behaviour Self-Extinguishing | ||
Series HTWD-PW | ||
Standards/Approvals DIN EN 50085, UL 94 V-0 | ||
- COO (Country of Origin):
- CN
HellermannTyton HTWD-PW Series Cable Trunking, 15mm Width, 40mm Depth - 181-10058 HTWD-PW-15X40-PVC-GY
This cable trunking is a robust solution for effective PVC cable management. Designed for slotted panel applications, it features dimensions of 15mm in width and 40mm in depth. This trunking is constructed from durable grey PVC and offers a length of 2 m, providing ample space to securely organise and protect electrical cables.
Features & Benefits
• Self-extinguishing material enhances safety in installations
• Wide slot design facilitates easy access for cable addition
• Compliant with DIN EN 50085 for reliable performance
• UL 94 V-0 rated for superior fire resistance
• Ideal for electrical cable ducting in various environments
• Durable construction ensures long-lasting use and reliability
Applications
• Used for securing and organising networks in commercial settings
• Ideal for wiring in automation and electronics industries
• Suitable for installations requiring compliant cable management solutions
• Effective in settings where fire safety standards must be met
• Utilised in mechanical industry setups for streamlined cable routing
How does the self-extinguishing feature improve safety in installations?
The self-extinguishing property ensures that the trunking will not propagate flames in the event of a fire, thereby enhancing the overall safety of cable management systems. This characteristic is crucial in environments where fire safety regulations are critical.
What advantages does the wide slot design offer for cable management?
The wide slot design allows for easy insertion and removal of cables, making it convenient to manage and update electrical systems without the need for extensive manual handling. This feature is particularly beneficial during maintenance tasks or when expanding wiring setups.
Is this trunking suitable for outdoor use?
While the trunking is designed for durability, it is primarily intended for indoor applications. It may be susceptible to environmental elements if used outdoors, so additional protective measures should be considered for outdoor installations.
Related links
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Open Slot L2 m, Polyvinyl Chloride
