HellermannTyton HTWD-PN Grey - Wide Slot, W40mm x D40 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 144-6386
- Distrelec Article No.:
- 304-65-461
- Mfr. Part No.:
- 184-10078 HTWD-PN-40X40-PVC-GY
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 200 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$1,476.42
(exc. GST)
$1,624.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 17 November 2026
- Plus 20 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | $73.821 | $1,476.42 | - |
| 200 + | $70.204 | $1,404.08 | 4% |
*price indicative
- RS Stock No.:
- 144-6386
- Distrelec Article No.:
- 304-65-461
- Mfr. Part No.:
- 184-10078 HTWD-PN-40X40-PVC-GY
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Width | 40mm | |
| Product Type | Cable Trunking | |
| Depth | 40mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Fastening | Adhesive, Screw | |
| Slot Type | Wide | |
| Fire Behaviour | Self-Extinguishing | |
| Series | HTWD-PN | |
| Standards/Approvals | UL 94 V-0, DIN EN 50085 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Width 40mm | ||
Product Type Cable Trunking | ||
Depth 40mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Fastening Adhesive, Screw | ||
Slot Type Wide | ||
Fire Behaviour Self-Extinguishing | ||
Series HTWD-PN | ||
Standards/Approvals UL 94 V-0, DIN EN 50085 | ||
- COO (Country of Origin):
- DE
HellermannTyton HTWD-PN Series Cable Trunking, 40mm Width, 2m Length - 184-10078 HTWD-PN-40X40-PVC-GY
This cable trunking is designed for effective organisation and protection of cables in various environments. With a width and depth of 40mm, this slotted panel trunking provides a streamlined solution for managing wiring needs. Made of durable PVC, it offers a length of 2m, ensuring ample space for installation in multiple applications. Its grey colour blends seamlessly into different settings while ensuring visibility of the enclosed cables.
Features & Benefits
• Self-extinguishing properties enhance safety in installations
• PVC material ensures resilience and longevity in use
• Wide slot design facilitates easy cable routing and access
• Complies with DIN EN 50085 standards for quality assurance
• UL 94 V-0 rated for exceptional fire retardant performance
Applications
• Used for cable management in automation environments
• Ideal for routing wires in electrical installations
• Suitable for mechanical setups requiring tidy wiring solutions
• Employed in electronics to protect and organise cabling
What material is used to ensure safety and durability in the trunking?
The trunking is made from PVC, which provides both durability and self-extinguishing properties for enhanced safety in varied applications.
How does the design support effective cable management?
The wide slot design allows for easy installation and routing of multiple cables, making it convenient for users to access and manage their wiring efficiently.
What standards does this trunking meet for quality and safety?
It meets the DIN EN 50085 standard, ensuring that it adheres to recognised quality benchmarks, along with being UL 94 V-0 rated for fire resistance.
Is this trunking suitable for outdoor use?
While designed primarily for indoor applications, the robust PVC construction offers limited resistance to environmental factors, but it is best used in sheltered areas to maintain longevity.
How can the length of the trunking be advantageous in installations?
The length of 2m provides significant coverage, reducing the need for multiple segments in larger installations, thus streamlining the wiring process.
- RS Stock No. 1446385
- Mfr. Part No. 184-10068 HTWD-PN-25X40-PVC-GY
Each (In a Pack of 36)
$29.298
- RS Stock No. 1446388
- Mfr. Part No. 184-10148 HTWD-PN-40X60-PVC-GY
Each (In a Pack of 18)
$68.226
- RS Stock No. 1446396
- Mfr. Part No. 184-10258 HTWD-PN-40X100-PVC-GY
Each (In a Pack of 8)
$74.063
- RS Stock No. 2891062
- Mfr. Part No. 184-10108 HTWD-PN-100X40-PVC-GY
1 Reel of 16 Metre(s)
$557.44
Related links
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride












