HellermannTyton HTWD-PW Grey - Wide Slot, W40mm x D100 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 144-6401
- Distrelec Article No.:
- 304-30-510
- Mfr. Part No.:
- 181-10258 HTWD-PW-40X100-PVC-GY
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 80 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 8 units)*
$827.07
(exc. GST)
$909.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 40 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 8 - 72 | $103.384 | $827.07 | - |
| 80 + | $96.15 | $769.20 | 6% |
*price indicative
- RS Stock No.:
- 144-6401
- Distrelec Article No.:
- 304-30-510
- Mfr. Part No.:
- 181-10258 HTWD-PW-40X100-PVC-GY
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Width | 40mm | |
| Product Type | Cable Trunking | |
| Depth | 100mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Wide | |
| Fire Behaviour | Self-Extinguishing | |
| Series | HTWD-PW | |
| Standards/Approvals | UL 94 V-0, DIN EN 50085 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Width 40mm | ||
Product Type Cable Trunking | ||
Depth 100mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Wide | ||
Fire Behaviour Self-Extinguishing | ||
Series HTWD-PW | ||
Standards/Approvals UL 94 V-0, DIN EN 50085 | ||
- COO (Country of Origin):
- DE
HellermannTyton HTWD-PW Series Cable Trunking, 40mm Width, 100mm Depth - 181-10258 HTWD-PW-40X100-PVC-GY
This cable trunking is designed for effective wire management solutions. Made from durable PVC, it measures 40mm in width and 100mm in depth, and is available in a sleek grey finish. With a length of 2m, this slotted panel trunking offers a practical approach to organising cables within electrical installations, ensuring compliance with recognised standards.
Features & Benefits
• Self-extinguishing material enhances safety in electrical installations
• Slotted design facilitates easy cable access and adjustments
• PVC material provides durability and resistance to environmental factors
• Meets DIN EN 50085 standards for reliable performance
• Wide slots enable effective heat dissipation and airflow
• Grey colour blends discreetly in various environments
Applications
• Used for managing low voltage wiring in commercial buildings
• Ideal for organising cables in office spaces and workstations
• Suitable for installation in manufacturing and automation settings
• Utilised in electrical panel systems for neat wire routing
What safety standards does this trunking comply with?
It meets both DIN EN 50085 and UL 94 V-0 standards, ensuring a reliable and safe solution for electrical applications.
How does the slot design improve usability?
The slotted design allows for easy access to cables, enabling quick modifications without dismantling the entire setup.
Is this product suitable for outdoor use?
While it is designed for internal wiring, consider environmental exposure factors as its PVC material is primarily tailored for indoor applications.
What maintenance is required for this trunking?
Regular inspections for any wear and tear are recommended, though the PVC material typically requires minimal upkeep.
Related links
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Open Slot L2 m, Polyvinyl Chloride
