HellermannTyton HTWD-PN Grey - Narrow Slot, W80mm x D60 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 289-1063
- Distrelec Article No.:
- 304-34-420
- Mfr. Part No.:
- 184-10168 HTWD-PN-80X60-PVC-GY
- Brand:
- HellermannTyton
Subtotal (1 reel of 24 metres)*
$896.93
(exc. GST)
$986.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $896.93 | $37.372 |
*price indicative
- RS Stock No.:
- 289-1063
- Distrelec Article No.:
- 304-34-420
- Mfr. Part No.:
- 184-10168 HTWD-PN-80X60-PVC-GY
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Slotted Trunking | |
| Width | 80mm | |
| Depth | 60mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Narrow | |
| Fire Behaviour | Self-Extinguishing | |
| Series | HTWD-PN | |
| Standards/Approvals | DIN EN 50085, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Slotted Trunking | ||
Width 80mm | ||
Depth 60mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Narrow | ||
Fire Behaviour Self-Extinguishing | ||
Series HTWD-PN | ||
Standards/Approvals DIN EN 50085, UL 94 V-0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
HellermannTyton HTWD-PN Series Cable Slotted Trunking, 80mm Width, 60mm Depth - 184-10168 HTWD-PN-80X60-PVC-GY
This cable slotted trunking is designed for efficient organisation and protection of electrical cables. With a width of 80mm and a depth of 60mm, this grey PVC trunking measures 2m in length and features narrow slots. Its robust construction ensures that cables are securely housed while maintaining compliance with recognised standards, making it an ideal choice for various industrial applications.
Features & Benefits
• Manufactured from durable PVC for long-lasting use
• Slotted design enables effective ventilation and heat dissipation
• Self-extinguishing properties enhance safety in electrical installations
• Narrow slot design accommodates multiple cable configurations
• Meets DIN EN 50085 standards for reliable performance
• UL 94 V-0 rated for excellent flame resistance
Applications
• Used for effective cable management in automation installations
• Suitable for protecting wires in electronics manufacturing environments
• Employed in electrical distribution systems for safer organisation
• Ideal for mechanical requiring neat cable routing
What materials are used for construction, and why are they suitable for electrical applications?
The trunking is constructed from high-quality PVC, which offers excellent insulation properties, making it suitable for electrical applications. Its durability ensures that it can withstand the rigours of industrial environments while effectively protecting cables.
How does the design of the slots benefit cable management?
The slotted design allows for optimal airflow around cables, reducing the risk of overheating and ensuring safe operation. This feature also simplifies the process of adding or removing cables as needed.
What standards does this trunking comply with, and what do they ensure?
It meets the DIN EN 50085 standards, which ensure that it is manufactured to a recognised level of safety and quality in cable management solutions. The compliance with UL 94 V-0 ensures it has excellent flame retardant properties, enhancing user safety.
Can this trunking be painted or modified for specific installation requirements?
While the standard grey colour is intended for immediate use, it may be painted with appropriate materials. However, any modifications should not compromise the product's safety or its compliance with industry standards.
Related links
- HellermannTyton HTWD-PN Grey - Narrow Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Narrow Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Narrow Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Narrow Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Narrow Slot L2 m, Polyvinyl Chloride
