HellermannTyton HTWD-PN Grey - Narrow Slot, W100mm x D60 mm, L2 m, Polyvinyl Chloride

Subtotal (1 reel of 16 metres)*

$613.08

(exc. GST)

$674.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$613.08$38.318

*price indicative

RS Stock No.:
289-1064
Distrelec Article No.:
304-34-421
Mfr. Part No.:
184-10178 HTWD-PN-100X60-PVC-GY
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Slotted Trunking

Width

100mm

Depth

60mm

Colour

Grey

Material

Polyvinyl Chloride

Length

2m

Slot Type

Narrow

Fire Behaviour

Self-Extinguishing

Series

HTWD-PN

Standards/Approvals

DIN EN 50085, UL 94 V-0

RoHS Status: Exempt

COO (Country of Origin):
IT

HellermannTyton HTWD-PN Series Cable Slotted Trunking, 100mm Width, 60mm Depth - 184-10178 HTWD-PN-100X60-PVC-GY


This cable slotted trunking is an efficient solution for tidy cable management. Typically measuring 100mm in width and 60mm in depth, this grey trunking option made from PVC is designed to accommodate and organise cables effectively. With a length of 2 m and a narrow slot type, this product ensures easy access while maintaining a clutter-free environment. The trunking conforms to DIN EN 50085 and UL 94 V-0 standards, affirming its quality and safety during operation.

Features & Benefits


• Self-extinguishing properties enhance safety in fire-prone areas

• Constructed from durable PVC for long-lasting performance

• Narrow slots provide flexibility for various cable arrangements

• Compliant with DIN EN 50085 for reliable installation

• UL 94 V-0 rated for high standards of flammability resistance

• Designed to streamline cable management in diverse settings

Applications


• Ideal for mounting cables in automation systems

• Utilised in electrical installations for clean organisation

• Preferred in mechanical industry for security and neatness

• Used extensively in generator rooms for efficient cable placement

What materials are used in the construction to ensure durability?


The trunking is made from high-quality PVC, which is known for its resilience and durability, making it suitable for various environments.

How does the narrow slot design improve cable management?


The narrow slot design facilitates better organisation of multiple cables while allowing easy access, making it simple to add or remove cables as needed.

What safety standards does this product meet to ensure reliability?


This product meets the DIN EN 50085 standard for installation and is UL 94 V-0 rated for its flammability characteristics, assuring user safety.

Can the trunking be used in high-temperature environments?


While the trunking is designed to be self-extinguishing, it is recommended to assess specific temperature conditions, as excessive heat may affect material integrity.

How does the length of the trunking benefit installations?


The 2 m length provides ample coverage for wiring needs, allowing for fewer joints and a cleaner installation, thus simplifying the overall setup process.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy