HellermannTyton HTWD-PN Grey - Narrow Slot, W60mm x D40 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 289-1060
- Distrelec Article No.:
- 304-29-082
- Mfr. Part No.:
- 184-10088 HTWD-PN-60X40-PVC-GY
- Brand:
- HellermannTyton
Subtotal (1 reel of 24 metres)*
$1,128.77
(exc. GST)
$1,241.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,128.77 | $47.032 |
*price indicative
- RS Stock No.:
- 289-1060
- Distrelec Article No.:
- 304-29-082
- Mfr. Part No.:
- 184-10088 HTWD-PN-60X40-PVC-GY
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Slotted Trunking | |
| Width | 60mm | |
| Depth | 40mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Narrow | |
| Fire Behaviour | Self-Extinguishing | |
| Series | HTWD-PN | |
| Standards/Approvals | DIN EN 50085, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Slotted Trunking | ||
Width 60mm | ||
Depth 40mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Narrow | ||
Fire Behaviour Self-Extinguishing | ||
Series HTWD-PN | ||
Standards/Approvals DIN EN 50085, UL 94 V-0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
HellermannTyton HTWD-PN Series Cable Slotted Trunking, 60mm Width, 40mm Depth - 184-10088 HTWD-PN-60X40-PVC-GY
This cable slotted trunking is an essential solution for effective electrical cable management. Manufactured from durable PVC, it features a grey finish and dimensions of 60mm width and 40mm depth. With a length of 2m, this narrow slot trunking is designed to safely organise and protect cables, meeting recognised industry standards, ensuring reliability and safety for various applications.
Features & Benefits
• Made from PVC for enhanced durability and longevity
• Designed with a narrow slot to accommodate specific cable requirements
• Self-extinguishing properties add a layer of safety during use
• Complies with DIN EN 50085 and UL 94 V-0 for high standards
• Ideal for structured installations in industrial environments
• Suitable for a range of cable management challenges
Applications
• Used for organising cables in automated machinery setups
• Suitable for installations involving electrical systems
• Utilised in electronic enclosures for effective cable routing
• Applied in mechanical industries for neat cable layouts
• Compatible with various wiring configurations in commercial settings
What materials are commonly used in this trunking, and why are they beneficial?
The trunking is produced from PVC, which is advantageous due to its resistance to moisture and chemicals, ensuring protection in various environments. Its lightweight nature makes installation easier without compromising strength.
How does the narrow slot design enhance functionality?
The narrow slot design allows for efficient cable management, keeping cables secure and organised while facilitating easy access for maintenance or adjustments, thus improving overall workflow.
Is the cable trunking suitable for outdoor applications?
While this product is intended primarily for indoor use and does not specifically denote outdoor suitability, its protective properties can withstand light moisture, making it viable for certain controlled outdoor environments.
What installation methods are recommended for this trunking?
Installation can be achieved through adhesive methods or by using screws, depending on the surface and application, ensuring the trunking stays securely in place, reducing the risk of cable damage.
How does compliance with standards enhance safety?
The adherence to standards such as DIN EN 50085 and UL 94 V-0 ensures that the trunking meets rigorous safety and performance criteria, providing peace of mind that it will function safely in various electrical applications.
- RS Stock No. 2891062
- Mfr. Part No. 184-10108 HTWD-PN-100X40-PVC-GY
1 Reel of 16 Metre(s)
$557.44
- RS Stock No. 2891061
- Mfr. Part No. 184-10098 HTWD-PN-80X40-PVC-GY
1 Reel of 24 Metre(s)
$765.34
- RS Stock No. 1446392
- Mfr. Part No. 184-10218 HTWD-PN-60X80-PVC-GY
Each (In a Pack of 12)
$118.106
- RS Stock No. 8431171
- Mfr. Part No. 181-10088 HTWD-PW-60X40-PVC-GY
1 Pack of 12
$594.57
Related links
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Narrow Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Narrow Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Narrow Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Narrow Slot L2 m, Polyvinyl Chloride












