HellermannTyton HTWD-PN Grey - Narrow Slot, W100mm x D80 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 289-1065
- Distrelec Article No.:
- 304-34-422
- Mfr. Part No.:
- 184-10238 HTWD-PN-100X80-PVC-GY
- Brand:
- HellermannTyton
Subtotal (1 reel of 16 metres)*
$801.63
(exc. GST)
$881.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $801.63 | $50.102 |
*price indicative
- RS Stock No.:
- 289-1065
- Distrelec Article No.:
- 304-34-422
- Mfr. Part No.:
- 184-10238 HTWD-PN-100X80-PVC-GY
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Width | 100mm | |
| Product Type | Cable Slotted Trunking | |
| Depth | 80mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Narrow | |
| Fire Behaviour | Self-Extinguishing | |
| Series | HTWD-PN | |
| Standards/Approvals | DIN EN 50085, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Width 100mm | ||
Product Type Cable Slotted Trunking | ||
Depth 80mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Narrow | ||
Fire Behaviour Self-Extinguishing | ||
Series HTWD-PN | ||
Standards/Approvals DIN EN 50085, UL 94 V-0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
HellermannTyton HTWD-PN Series Cable Slotted Trunking, 100mm Width, 80mm Depth - 184-10238 HTWD-PN-100X80-PVC-GY
This cable slotted trunking is designed for effective cable management in various environments. Made of durable grey PVC, it measures 100mm in width and 80mm in depth, with a length of 2 m. The trunking features a narrow slot design that allows for discreet and efficient routing of cables, making it ideal for both industrial and commercial applications.
Features & Benefits
• Self-extinguishing material enhances safety during use
• Complies with trunking standards DIN EN 50085 for reliability
• UL 94 V-0 compliant trunking improves fire safety
• Narrow slot design simplifies cable insertion and management
• Finished in grey, providing a sleek, professional appearance
• Convenient 2 m length reduces installation time
Applications
• Used for routing and protecting electrical cables
• Ideal for automation and electronics installations
• Suitable for mechanical equipment housing
• Effective in offices for tidying computer cables
• Supports electrical trunking systems in various settings
How does the installation process for this trunking work?
The trunking can be easily mounted on walls or ceilings using screws or adhesive. Simply position the trunking where cables require management and secure it in place for an organised setup.
What type of cables is this trunking compatible with?
It accommodates various cable types including power, data, and communication cables, providing flexibility for different installations.
Does the trunking offer any fire safety features?
Yes, it is made from self-extinguishing PVC, which reduces the risk of fire propagation, making it a safer choice for cable management.
Can the trunking be painted or customised?
While it is not advisable to paint the PVC, it can be covered with appropriate vinyl coverings for aesthetic purposes, ensuring it blends in with the environment.
What maintenance is required for this trunking?
Maintenance is minimal, typically involving periodic inspections and cleaning to remove dust or debris that may accumulate over time.
Related links
- HellermannTyton HTWD-PN Grey - Narrow Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Narrow Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Narrow Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Narrow Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Narrow Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
