HellermannTyton HTWD-PW Grey - Wide Slot, W80mm x D60 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 843-1184
- Distrelec Article No.:
- 304-37-841
- Mfr. Part No.:
- 181-10168 HTWD-PW-80X60-PVC-GY
- Brand:
- HellermannTyton
Subtotal (1 pack of 12 units)*
$1,063.78
(exc. GST)
$1,170.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,063.78 | $88.648 |
*price indicative
- RS Stock No.:
- 843-1184
- Distrelec Article No.:
- 304-37-841
- Mfr. Part No.:
- 181-10168 HTWD-PW-80X60-PVC-GY
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Width | 80mm | |
| Product Type | Cable Trunking | |
| Depth | 60mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Wide | |
| Fire Behaviour | Self-Extinguishing | |
| Series | HTWD-PW | |
| Standards/Approvals | DIN EN 50085, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Width 80mm | ||
Product Type Cable Trunking | ||
Depth 60mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Wide | ||
Fire Behaviour Self-Extinguishing | ||
Series HTWD-PW | ||
Standards/Approvals DIN EN 50085, UL 94 V-0 | ||
- COO (Country of Origin):
- IT
HellermannTyton HTWD-PW Series Cable Trunking, 80mm Width, 60mm Depth - 181-10168 HTWD-PW-80X60-PVC-GY
This cable trunking is a practical solution for efficient cable management, designed to keep your wiring neat and protected. Measuring 80mm in width and 60mm in depth, this grey PVC trunking stretches to a length of 2m, featuring a slotted panel design for enhanced versatility. Built to meet industry standards, it combines functionality with safety features, making it ideal for various electrical applications.
Features & Benefits
• Self-extinguishing properties minimise fire hazards in installations
• PVC material ensures durability and ease of installation
• Wide slot design allows for accommodating larger cables comfortably
• Meets BS EN 50085 standards for reliable electrical enclosure
• UL 94 V-0 compliance guarantees safety in electrical environments
• Grey finish blends seamlessly with modern décors and environments
Applications
• Used for managing electrical cables in automation equipment
• Suitable for installation in mechanical systems requiring cable organisation
• Ideal for routing wires in electronic control panels
• Utilised in industrial settings for effective electrical management
How does the self-extinguishing feature enhance safety during usage?
The self-extinguishing capability ensures that if exposed to flames, it will not continue to burn uncontrollably, significantly reducing fire risks in electrical installations.
What types of cables can be accommodated with this trunking?
The wide slot design is specifically engineered to comfortably house larger cables while maintaining accessibility for easy installation and maintenance.
Can this trunking be used in both indoor and outdoor environments?
While primarily designed for indoor use, its robust PVC construction offers protection from moisture, allowing for limited outdoor applications in sheltered areas.
What are the installation requirements for this trunking?
The trunking can be easily mounted to walls or ceilings using standard fixing tools and methods, ensuring a straightforward installation process for various applications.
Related links
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Narrow Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
