HellermannTyton HTWD-PN Grey - Wide Slot, W80mm x D80 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 144-6393
- Distrelec Article No.:
- 304-30-517
- Mfr. Part No.:
- 184-10228 HTWD-PN-80X80-PVC-GY
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 120 more to save $262.44
View bulk pricing optionsSubtotal (1 pack of 12 units)*
$1,810.50
(exc. GST)
$1,991.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 12 - 108 | $150.875 | $1,810.50 | - |
| 120 + | $148.688 | $1,784.26 | $262.44 |
*price indicative
- RS Stock No.:
- 144-6393
- Distrelec Article No.:
- 304-30-517
- Mfr. Part No.:
- 184-10228 HTWD-PN-80X80-PVC-GY
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Trunking | |
| Width | 80mm | |
| Depth | 80mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Fastening | Adhesive, Screw | |
| Length | 2m | |
| Slot Type | Wide | |
| Fire Behaviour | Self-Extinguishing | |
| Series | HTWD-PN | |
| Standards/Approvals | DIN EN 50085, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Trunking | ||
Width 80mm | ||
Depth 80mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Fastening Adhesive, Screw | ||
Length 2m | ||
Slot Type Wide | ||
Fire Behaviour Self-Extinguishing | ||
Series HTWD-PN | ||
Standards/Approvals DIN EN 50085, UL 94 V-0 | ||
- COO (Country of Origin):
- DE
HellermannTyton HTWD-PN Series Cable Trunking, 80mm Width, 80mm Depth - 184-10228 HTWD-PN-80X80-PVC-GY
This cable trunking is a robust solution designed for efficient electrical cable management. Manufactured from high-quality grey PVC, the trunking measures 80mm in width and depth, providing ample space for various cable arrangements. Ideal for installations that require a neat and organised appearance, this 2m-long slotted panel trunking conforms to established standards, ensuring both safety and reliability in its applications.
Features & Benefits
• Constructed from durable PVC material to withstand daily use
• Self-extinguishing properties enhance fire safety for installations
• Wide slot design facilitates seamless cable routing and access
• Complies with DIN EN 50085 for European safety standards
• UL 94 V-0 rating ensures high resistance to flame propagation
• User-friendly for quick and efficient installation processes
Applications
• Used for managing electrical wiring in industrial settings
• Utilised in automation systems for structured cable arrangements
• Employed in mechanical assemblies to keep cables organised
• Suitable for use in commercial environments requiring clean installations
• Ideal for domestic projects needing effective cable management solutions
What fire safety standards does this trunking comply with?
This product meets high fire safety standards, being self-extinguishing and designed to comply with both DIN EN 50085 and UL 94 V-0 ratings, ensuring reliable performance under demanding conditions.
How does the wide slot design benefit users during installation?
The wide slot design allows for easy insertion and adjustment of cables, making it convenient to manage multiple cables without hassle, thereby speeding up the installation process.
Is this trunking suitable for outdoor use?
While the trunking is designed for durability, it is recommended primarily for indoor environments. For outdoor applications, alternative materials that are UV resistant should be considered.
Can this trunking accommodate different cable sizes?
Yes, the 80mm width and depth can accommodate a variety of cable sizes effectively, making it versatile for various installations across different industries.
- RS Stock No. 1446395
- Mfr. Part No. 184-10248 HTWD-PN-120X80-PVC-GY
Each (In a Pack of 8)
$97.885
- RS Stock No. 1446400
- Mfr. Part No. 181-10228 HTWD-PW-80X80-PVC-GY
Each (In a Pack of 12)
$90.79
- RS Stock No. 2891037
- Mfr. Part No. 181-10198 HTWD-PW-25X80-PVC-GY
1 Reel of 48 Metre(s)
$1,111.47
- RS Stock No. 1446390
- Mfr. Part No. 184-10198 HTWD-PN-25X80-PVC-GY
Each (In a Pack of 24)
$87.54
Related links
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Narrow Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Narrow Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Narrow Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Open Slot L2 m, Polyvinyl Chloride












