HellermannTyton HTWD-PN Grey - Wide Slot, W120mm x D60 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 144-6394
- Distrelec Article No.:
- 304-29-084
- Mfr. Part No.:
- 184-10188 HTWD-PN-120X60-PVC-GY
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 80 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 8 units)*
$786.40
(exc. GST)
$865.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 8 - 72 | $98.30 | $786.40 | - |
| 80 + | $91.421 | $731.37 | 6% |
*price indicative
- RS Stock No.:
- 144-6394
- Distrelec Article No.:
- 304-29-084
- Mfr. Part No.:
- 184-10188 HTWD-PN-120X60-PVC-GY
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Width | 120mm | |
| Product Type | Cable Trunking | |
| Depth | 60mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Fastening | Adhesive, Screw | |
| Slot Type | Wide | |
| Fire Behaviour | Self-Extinguishing | |
| Series | HTWD-PN | |
| Standards/Approvals | DIN EN 50085, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Width 120mm | ||
Product Type Cable Trunking | ||
Depth 60mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Fastening Adhesive, Screw | ||
Slot Type Wide | ||
Fire Behaviour Self-Extinguishing | ||
Series HTWD-PN | ||
Standards/Approvals DIN EN 50085, UL 94 V-0 | ||
- COO (Country of Origin):
- DE
HellermannTyton HTWD-PN Series Cable Trunking, 120mm Width, 60mm Depth - 184-10188 HTWD-PN-120X60-PVC-GY
This cable trunking is an essential component for effective PVC cable management, designed to ensure neat and safe organisation of electrical wires. Measuring 120mm in width and 60mm in depth, this slotted panel trunking comes in a versatile grey colour and has a length of 2 m, making it suitable for various installations. The product is crafted from high-quality PVC, featuring wide slots for efficient cable routing, promoting both functionality and aesthetics in any electrical setup.
Features & Benefits
• Made from durable PVC for long-lasting performance
• Slotted design enables easy access to cables
• Self-extinguishing properties enhance safety
• Compliant with DIN EN 50085 standards for reliability
• Rated UL 94 V-0 ensuring high fire safety
• Wide slots optimise airflow and prevent overheating
Applications
• Used in industrial automation systems to organise cables
• Ideal for electronics requiring neat cable pathways
• Utilised in mechanical installations to manage wiring efficiently
• Suitable for residential projects needing tidy electrical setups
What advantages does the wide slot design provide during installation?
The wide slot design facilitates straightforward cable insertion and removal, allowing users to organise and maintain their wiring efficiently without unnecessary hassle.
How does the self-extinguishing feature enhance safety in installations?
The self-extinguishing characteristic reduces fire hazards, as it helps prevent the spread of flames in the event of an electrical fault, ensuring better overall safety in workplaces and homes.
What specific standards does this product meet for performance and quality?
It meets DIN EN 50085 standards, ensuring that it is suitable for various electrical applications, and is UL 94 V-0 rated for its flame retardant properties, making it dependable for critical environments.
Related links
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
