HellermannTyton HTWD-PN Grey - Wide Slot, W25mm x D60 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 144-6387
- Distrelec Article No.:
- 304-29-083
- Mfr. Part No.:
- 184-10138 HTWD-PN-25X60-PVC-GY
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 240 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 24 units)*
$1,424.02
(exc. GST)
$1,566.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 120 unit(s) shipping from 24 November 2026
- Plus 24 unit(s) shipping from 08 December 2026
- Plus 48 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 24 - 216 | $59.334 | $1,424.02 | - |
| 240 + | $57.909 | $1,389.82 | 2% |
*price indicative
- RS Stock No.:
- 144-6387
- Distrelec Article No.:
- 304-29-083
- Mfr. Part No.:
- 184-10138 HTWD-PN-25X60-PVC-GY
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Trunking | |
| Width | 25mm | |
| Depth | 60mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Fastening | Adhesive, Screw | |
| Slot Type | Wide | |
| Fire Behaviour | Self-Extinguishing | |
| Series | HTWD-PN | |
| Standards/Approvals | UL 94 V-0, DIN EN 50085 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Trunking | ||
Width 25mm | ||
Depth 60mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Fastening Adhesive, Screw | ||
Slot Type Wide | ||
Fire Behaviour Self-Extinguishing | ||
Series HTWD-PN | ||
Standards/Approvals UL 94 V-0, DIN EN 50085 | ||
- COO (Country of Origin):
- DE
HellermannTyton HTWD-PN Series Cable Trunking, 25mm Width, 60mm Depth - 184-10138 HTWD-PN-25X60-PVC-GY
This cable trunking is designed specifically to provide effective management of electrical cables. With a width of 25mm and a depth of 60mm, it offers ample space for organising multiple cables while maintaining a tidy installation. Constructed from durable PVC and available in a sleek grey colour, this self-extinguishing trunking is compliant with DIN EN 50085 and UL 94 V-0 standards, ensuring safety and reliability in various environments.
Features & Benefits
• Slotted design promotes air circulation for heat dissipation
• Self-extinguishing material enhances fire safety measures
• Wide slots accommodate various cable sizes and types
• Smooth surface reduces friction during cable insertion
• Robust PVC construction ensures durability and longevity
• Complies with relevant industry standards for peace of mind
Applications
• Ideal for use in industrial automation systems
• Suitable for electrical installations in offices and commercial spaces
• Utilised in mechanical machinery to organise electrical connections
• Helps maintain aesthetics in home electronics setups
How does the slotted design contribute to functionality?
The slotted design allows for better cable management by providing flexibility in arranging multiple cables, ensuring they remain secure and accessible while promoting airflow to reduce overheating.
What safety standards does this trunking meet, and why is this important?
It meets DIN EN 50085 and UL 94 V-0 safety standards, which signify that the material is fire-rated and suitable for various applications, enhancing safety in environments where electrical installations are critical.
Is it suitable for indoor and outdoor use?
While primarily designed for indoor applications, the robust PVC material ensures protection against moisture, making it suitable for sheltered outdoor use, although direct exposure to harsh weather conditions should be avoided.
Can it be used with specific types of cables?
Yes, the wide slots allow for accommodating various cables, including power and communication lines, enabling effective organisation across different electrical setups.
Is installation straightforward for this trunking?
Yes, the lightweight PVC material facilitates easy cutting and installation, enabling quick modifications or adjustments to fit any specific environment without requiring extensive tools.
Related links
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Narrow Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Narrow Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
