HellermannTyton HTWD-PN Grey - Wide Slot, W40mm x D60 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 144-6388
- Distrelec Article No.:
- 304-30-514
- Mfr. Part No.:
- 184-10148 HTWD-PN-40X60-PVC-GY
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 180 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 18 units)*
$1,228.07
(exc. GST)
$1,350.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 270 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 17 November 2026
- Plus 126 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 18 - 162 | $68.226 | $1,228.07 | - |
| 180 + | $65.886 | $1,185.95 | 3% |
*price indicative
- RS Stock No.:
- 144-6388
- Distrelec Article No.:
- 304-30-514
- Mfr. Part No.:
- 184-10148 HTWD-PN-40X60-PVC-GY
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Width | 40mm | |
| Product Type | Cable Trunking | |
| Depth | 60mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Fastening | Adhesive, Screw | |
| Length | 2m | |
| Slot Type | Wide | |
| Fire Behaviour | Self-Extinguishing | |
| Series | HTWD-PN | |
| Standards/Approvals | UL 94 V-0, DIN EN 50085 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Width 40mm | ||
Product Type Cable Trunking | ||
Depth 60mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Fastening Adhesive, Screw | ||
Length 2m | ||
Slot Type Wide | ||
Fire Behaviour Self-Extinguishing | ||
Series HTWD-PN | ||
Standards/Approvals UL 94 V-0, DIN EN 50085 | ||
- COO (Country of Origin):
- DE
HellermannTyton HTWD-PN Series Cable Trunking, 40mm Width, 60mm Depth - 184-10148 HTWD-PN-40X60-PVC-GY
This cable trunking is designed for efficient cable management in various environments. Measuring 40mm in width and 60mm in depth, it offers a robust solution for organising and protecting electrical cables. Made from durable PVC, this 2 m long grey trunking provides a self-extinguishing option, adhering to safety standards such as DIN EN 50085 and UL 94 V-0.
Features & Benefits
• Self-extinguishing properties enhance safety in applications
• Slotted panel design allows for optimal cable ventilation
• Wide slots accommodate various cable types seamlessly
• Crafted from PVC for long-lasting durability and resilience
• Complies with industry standards for reliable performance
• Grey colour integrates well with diverse environments
Applications
• Used for securing and organising electrical cables in commercial settings
• Suitable for installation within automation and electronic systems
• Effective for mechanical equipment requiring cable management solutions
• Ideal for low-profile in residential setups
What are the advantages of using this type of trunking for my electrical installations?
The self-extinguishing feature minimises fire risks, providing an extra layer of safety during installations. The wide slot design facilitates easy insertion and removal of cables, simplifying maintenance and adjustments over time.
How does the material used in this trunking contribute to its functionality?
Being made of PVC offers excellent durability and flexibility, making it suitable for various applications. This material is also resistant to environmental factors, helping maintain the integrity of the installed cables.
Can the dimensions of this trunking accommodate larger cable bundles?
While it accommodates a range of cable sizes, the trunking is specifically designed for standard cable networks. For larger bundles, it may be necessary to consult additional solutions that complement this trunking system.
- RS Stock No. 1446394
- Mfr. Part No. 184-10188 HTWD-PN-120X60-PVC-GY
Each (In a Pack of 8)
$98.30
- RS Stock No. 8431187
- Mfr. Part No. 181-10148 HTWD-PW-40X60-PVC-GY
1 Pack of 18
$972.81
- RS Stock No. 1446386
- Mfr. Part No. 184-10078 HTWD-PN-40X40-PVC-GY
Each (In a Pack of 20)
$73.821
- RS Stock No. 1446396
- Mfr. Part No. 184-10258 HTWD-PN-40X100-PVC-GY
Each (In a Pack of 8)
$74.063
Related links
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride












