HellermannTyton HTWD-PW Grey - Wide Slot, W120mm x D60 mm, L2 m, Polyvinyl Chloride

Subtotal (1 reel of 16 metres)*

$735.18

(exc. GST)

$808.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$735.18$45.949

*price indicative

RS Stock No.:
289-1036
Distrelec Article No.:
304-34-409
Mfr. Part No.:
181-10188 HTWD-PW-120X60-PVC-GY
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Width

120mm

Product Type

Cable Slotted Trunking

Depth

60mm

Colour

Grey

Material

Polyvinyl Chloride

Length

2m

Slot Type

Wide

Fire Behaviour

Self-Extinguishing

Series

HTWD-PW

Standards/Approvals

DIN EN 50085, UL 94 V-0

RoHS Status: Exempt

COO (Country of Origin):
IT

HellermannTyton HTWD-PW Series Cable Slotted Trunking, 120mm Width, 60mm Depth - 181-10188 HTWD-PW-120X60-PVC-GY


This cable slotted trunking is designed for efficient and organised cable management. With dimensions of 120mm in width and 60mm in depth, this PVC trunking solution measures 2m in length and features wide slots to facilitate easy cable placement. Available in a grey colour, it integrates seamlessly into various environments, ensuring that cables are well-protected and managed.

Features & Benefits


• Constructed from durable PVC for long-lasting use

• Wide slot design simplifies cable duct installation

• Self-extinguishing properties enhance fire safety

• Complies with DIN EN 50085 standards for reliability

• UL 94 V-0 rated for excellent flame resistance

• A slotted panel design offers flexibility in cable management

Applications


• Utilised in electrical installations for effective cable routing

• Ideal for automation systems requiring organised wiring

• Suitable for mechanical industries managing multiple cables

• Used in electronics needing high safety standards

• Perfect for environments where efficient cable management is essential

How does the wide slot design improve installation efficiency?


The wide slot design allows for quick and straightforward installation, enabling multiple cables to be inserted and adjusted easily without requiring extensive modification or tools.

What safety standards does this trunking meet for fire behaviour?


It meets stringent safety standards such as DIN EN 50085 and UL 94 V-0, ensuring that the trunking effectively reduces fire risks through its self-extinguishing attributes.

Can this trunking handle extensive wiring configurations?


Yes, the spacious interior and slotted design accommodate various cable types and sizes, making it suitable for complex wiring configurations in both industrial and commercial settings.

What environment conditions is this trunking suitable for?


This trunking is suitable for various environments, including those requiring high safety measures, due to its durable PVC material and compliant flame-resistant properties.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy