StarTech.com CBMOWD3220 White, W1.83m x D2 mm, L32 mm, PVC
- RS Stock No.:
- 756-721
- Mfr. Part No.:
- CBMOWD3220
- Brand:
- StarTech.com
Subtotal (1 unit)*
$44.44
(exc. GST)
$48.88
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $44.44 |
*price indicative
- RS Stock No.:
- 756-721
- Mfr. Part No.:
- CBMOWD3220
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Cable Management Component | |
| Width | 1.83m | |
| Depth | 2mm | |
| Sub Type | Cable Management | |
| Colour | White | |
| Material | PVC | |
| Fastening | Adhesive | |
| Length | 32mm | |
| Fire Behaviour | Self-Extinguishing | |
| Series | CBMOWD3220 | |
| Standards/Approvals | TAA Compliant | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Cable Management Component | ||
Width 1.83m | ||
Depth 2mm | ||
Sub Type Cable Management | ||
Colour White | ||
Material PVC | ||
Fastening Adhesive | ||
Length 32mm | ||
Fire Behaviour Self-Extinguishing | ||
Series CBMOWD3220 | ||
Standards/Approvals TAA Compliant | ||
- COO (Country of Origin):
- TW
StarTech Cable Management Component, 3.2cm Length, 183cm Width - CBMOWD3220
This cable management component organises and secures cabling on surfaces using an adhesive-mounted PVC strip. It provides a low-profile routing solution for power and signal cables in professional settings, combining a white finish with a slim profile and fire-resistant material suitable for offices and data-centre environments.
Features and Benefits:
• 2mm PVC thickness delivers durable, flexible routing
• Self-extinguishing material reduces fire propagation risk
• Adhesive fastening enables Rapid surface mounting
• 183cm length covers extended runs without joints
• 3.2cm width accommodates multiple small-diameter cables
• Self-extinguishing material reduces fire propagation risk
• Adhesive fastening enables Rapid surface mounting
• 183cm length covers extended runs without joints
• 3.2cm width accommodates multiple small-diameter cables
Applications
• Suitable for surface routing in office cable layouts
• Ideal for tidying patch leads in data centres
• Used for neat runs along desks and equipment racks
• Can be used for cable organisation in control panels
• Ideal for tidying patch leads in data centres
• Used for neat runs along desks and equipment racks
• Can be used for cable organisation in control panels
How is the strip attached to surfaces?
It uses an adhesive backing designed for direct surface mounting to provide an immediate bond without mechanical fasteners.
What material properties affect longevity?
The component is MADE from PVC, offering resistance to common wear and maintaining flexibility under typical indoor conditions.
Is the colour suitable for visible installations?
The white finish provides a discreet appearance suited to environments where a NEUTRAL look is required.
What fire behaviour does the item exhibit?
The construction is self-extinguishing, which means it resists continued combustion once an ignition source is removed.
Related links
- StarTech.com CBMOWD2013 White L200000.00 mm, PVC
- StarTech.com CBMOWD4527 White L450000.00 mm, PVC
- StarTech.com CBMWWD1911 White L190000.00 mm, PVC
- StarTech.com CBMWWD3211 White L320000.00 mm, PVC
- StarTech.com CBMWD5025 Grey L500000.00 mm, PVC
- StarTech.com CBMWD75100 Grey L750000.00 mm, PVC
- StarTech.com CBMWD7575 Grey L750000.00 mm, PVC
- StarTech.com CBMWD5075 Grey L500000.00 mm, PVC

