StarTech.com CBMWD5025 Grey, W2m x D25 mm, L50 mm, PVC
- RS Stock No.:
- 756-637
- Mfr. Part No.:
- CBMWD5025
- Brand:
- StarTech.com
Subtotal (1 unit)*
$44.44
(exc. GST)
$48.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.44 |
*price indicative
- RS Stock No.:
- 756-637
- Mfr. Part No.:
- CBMWD5025
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Cable Management Component | |
| Width | 2m | |
| Depth | 25mm | |
| Sub Type | Cable Management | |
| Colour | Grey | |
| Material | PVC | |
| Length | 50mm | |
| Fire Behaviour | Self-Extinguishing | |
| Series | CBMWD5025 | |
| Standards/Approvals | TAA Compliant | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Cable Management Component | ||
Width 2m | ||
Depth 25mm | ||
Sub Type Cable Management | ||
Colour Grey | ||
Material PVC | ||
Length 50mm | ||
Fire Behaviour Self-Extinguishing | ||
Series CBMWD5025 | ||
Standards/Approvals TAA Compliant | ||
- COO (Country of Origin):
- TW
StarTech Cable Management Component, 200cm Width, 5cm Length - CBMWD5025
This cable management component organises and protects wiring within cabinets and racks. It is manufactured from PVC and finished in grey to integrate into infrastructure environments. The component is designed for low-profile routing and delivers a degree of fire resistance suitable for use where self‑extinguishing materials are required.
Features and Benefits:
• 200 cm length provides extended reach for long cable runs
• 2.5 cm depth supports Compact cable bundles neatly
• 5 cm segment length facilitates modular placement
• PVC construction offers chemical and abrasion resilience
• Self‑extinguishing behaviour limits flame propagation
• 2.5 cm depth supports Compact cable bundles neatly
• 5 cm segment length facilitates modular placement
• PVC construction offers chemical and abrasion resilience
• Self‑extinguishing behaviour limits flame propagation
Applications
• Suitable for managing wiring in server rack installations
• Ideal for cable routing in electrical panels and control cabinets
• Used with automation equipment to segregate signal and power runs
• Can be used for tidy cable runs in mechanical drive enclosures
• Ideal for cable routing in electrical panels and control cabinets
• Used with automation equipment to segregate signal and power runs
• Can be used for tidy cable runs in mechanical drive enclosures
What material characteristics affect installation durability?
The component is formed from PVC, which gives it resistance to routine abrasion and common industrial chemical exposure, aiding longevity in confined installations.
How does the product behave under fire exposure?
It exhibits self‑extinguishing behaviour, meaning it resists continuing combustion once an external ignition source is removed.
What colour and finish should be expected for Visual coordination?
The item is supplied in grey to match typical rack and cabinet interiors and minimise Visual contrast.
Is the product suitable for long, continuous cable runs?
With a 200 cm overall length, it accommodates extended runs without requiring frequent joins, reducing potential points of disorganisation.
Related links
- StarTech.com CBMWD3825 Grey L380000.00 mm, PVC
- StarTech.com CBMWD5075 Grey L500000.00 mm, PVC
- StarTech.com CBMWD7550 Grey L750000.00 mm, PVC
- StarTech.com CBMWD75100 Grey L750000.00 mm, PVC
- StarTech.com CBMWD7575 Grey L750000.00 mm, PVC
- StarTech.com CBMWWD1911 White L190000.00 mm, PVC
- StarTech.com CBMWWD3211 White L320000.00 mm, PVC
- StarTech.com CBMOWD2013 White L200000.00 mm, PVC

