StarTech.com CBMOWD2013 White, W19mm x D13 mm, L1.8 m, PVC

Subtotal (1 unit)*

$35.07

(exc. GST)

$38.58

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$35.07

*price indicative

Sponsored
StarTech.com
RS Stock No.:
756-649
Mfr. Part No.:
CBMOWD2013
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Width

19mm

Product Type

Cable Management Component

Sub Type

Cable Management

Depth

13mm

Colour

White

Material

PVC

Fastening

Adhesive

Length

1.8m

Fire Behaviour

Self-Extinguishing

Series

CBMOWD2013

Standards/Approvals

TAA Compliant

COO (Country of Origin):
TW

StarTech Cable Management Component, 183cm Width, PVC - CBMOWD2013


This cable management component provides a discreet method to route and secure wiring in industrial and commercial environments. Designed for surface mounting with an adhesive fastening system, it offers a low-profile solution in a white PVC finish that resists ignition and meets procurement standards for specific contracting requirements.

Features and Benefits:


• Adhesive fastening enables tool-free Rapid installation
• PVC construction provides chemical and moisture resistance
• Self-extinguishing material reduces fire propagation risk
• Complies with TAA procurement requirements for projects
• Low-profile 1.4 cm height minimises Visual and physical obstruction

Applications


• Suitable for organising control and instrumentation wiring in automation cabinets
• Ideal for cable routing along skirting and workstation surfaces in electronics labs
• Used for tidying power and signal runs in electrical distribution rooms
• Can be used for concealing harnesses along mechanical equipment enclosures

How is the product secured to surfaces?


It uses an adhesive backing for direct attachment to clean, dry substrates, allowing Rapid deployment without mechanical fixings.

What fire behaviour can be expected in confined spaces?


The material is formulated to be self-extinguishing, reducing sustained flame spread if exposed to a heat source.

What finish and material properties affect durability?


The white PVC composition offers resistance to common workshop chemicals and surface moisture, supporting long-term use in industrial settings.

Are there procurement or contractual considerations for use in public projects?


It is produced to meet TAA compliance requirements, aligning with specific sourcing policies for governmental contracts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy