StarTech.com CBMWD75100 Grey, W2m x D100 mm, L75 mm, PVC
- RS Stock No.:
- 756-722
- Mfr. Part No.:
- CBMWD75100
- Brand:
- StarTech.com
Subtotal (1 unit)*
$44.43
(exc. GST)
$48.87
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $44.43 |
*price indicative
- RS Stock No.:
- 756-722
- Mfr. Part No.:
- CBMWD75100
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Width | 2m | |
| Product Type | Cable Management Component | |
| Sub Type | Cable Management | |
| Depth | 100mm | |
| Colour | Grey | |
| Material | PVC | |
| Length | 75mm | |
| Fire Behaviour | Self-Extinguishing | |
| Series | CBMWD75100 | |
| Standards/Approvals | TAA Compliant | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Width 2m | ||
Product Type Cable Management Component | ||
Sub Type Cable Management | ||
Depth 100mm | ||
Colour Grey | ||
Material PVC | ||
Length 75mm | ||
Fire Behaviour Self-Extinguishing | ||
Series CBMWD75100 | ||
Standards/Approvals TAA Compliant | ||
- COO (Country of Origin):
- TW
StarTech Cable Management Component, 200cm Width, PVC - CBMWD75100
This cable management component organises and routes cabling in technical installations. Designed for use in environments requiring organised wiring, it provides a practical duct for systematic cable routing within racks, panels and service areas. The unit is manufactured from PVC and finished in grey to suit industrial and data-centre settings while meeting procurement requirements for certain governmental projects.
Features and Benefits:
• 200cm width provides extended coverage for long cable runs
• 10cm depth allows orderly separation and grouping of conductors
• Self-extinguishing material reduces flame propagation risk
• PVC construction offers chemical and moisture resistance
• Grey finish minimises Visual contrast in equipment rooms
• 10cm depth allows orderly separation and grouping of conductors
• Self-extinguishing material reduces flame propagation risk
• PVC construction offers chemical and moisture resistance
• Grey finish minimises Visual contrast in equipment rooms
Applications
• Suitable for cable routing in server racks and network cabinets
• Ideal for structured cabling in data centres and comms rooms
• Used for organising wiring in industrial control panels
• Can be used for cable runs in electrical distribution enclosures
• Ideal for structured cabling in data centres and comms rooms
• Used for organising wiring in industrial control panels
• Can be used for cable runs in electrical distribution enclosures
What procurement standard does this component satisfy?
It is compliant with TAA procurement requirements applicable to specified projects.
What material properties affect longevity in industrial environments?
The PVC body resists many common fluids and retains dimensional stability in typical indoor temperatures.
How does the product behave in the event of a fire?
The material is self-extinguishing, which limits flame spread on the duct surface.
What size constraints should be considered when planning installations?
The component length measures 7.5cm, which is relevant when arranging multiple units or end fittings.
Related links
- StarTech.com CBMWD7550 Grey L750000.00 mm, PVC
- StarTech.com CBMWD7575 Grey L750000.00 mm, PVC
- StarTech.com CBMWD3825 Grey L380000.00 mm, PVC
- StarTech.com CBMWD5025 Grey L500000.00 mm, PVC
- StarTech.com CBMWD5075 Grey L500000.00 mm, PVC
- StarTech.com CBMWWD1911 White L190000.00 mm, PVC
- StarTech.com CBMWWD3211 White L320000.00 mm, PVC
- StarTech.com CBMOWD2013 White L200000.00 mm, PVC

