Schneider Electric AK2 Blue, W30mm x D144 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 211-970
- Mfr. Part No.:
- AK2GA315
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$269.43
(exc. GST)
$296.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $269.43 |
*price indicative
- RS Stock No.:
- 211-970
- Mfr. Part No.:
- AK2GA315
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Joint | |
| Width | 30mm | |
| Depth | 144mm | |
| Colour | Blue | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Fire Behaviour | V-0 | |
| Series | AK2 | |
| Standards/Approvals | CHINA RoHS, REACH, EU RoHS, VDE 0506 NF C 68-102 VDE 0660 DIN 43659 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Joint | ||
Width 30mm | ||
Depth 144mm | ||
Colour Blue | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Fire Behaviour V-0 | ||
Series AK2 | ||
Standards/Approvals CHINA RoHS, REACH, EU RoHS, VDE 0506 NF C 68-102 VDE 0660 DIN 43659 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Cable Duct is a cabling accessory compatible with PanelSeT and Thalassa ranges, designed for cable management. It operates without a cover and is suitable for environments with ambient temperatures ranging from -5°C to 60°C.
PVC construction
Flame retardance V 0 conforming to UL 94
RoHS compliant
Related links
- Schneider Electric AK2 Blue L2 m, Polyvinyl Chloride
- Schneider Electric AK2 Blue Cover Joint - Open Slot L2m, PVC
- Schneider Electric AK2 Blue - Open Slot L2m, PVC
- Schneider Electric AK2 Blue - Open Slot L2m, PVC
- Schneider Electric PanelSeT Blue L2 m, Polyvinyl Chloride
- Phoenix Contact CD Grey - Open Slot L2000 mm, Polyvinyl Chloride
- Cutterwell & Co Ltd CV White L2000 mm, Polyvinyl Chloride
- Schneider Electric LVS White L2000 mm, Plastic
