Schneider Electric LVS White, W80mm x D60 mm, L2 m, Plastic
- RS Stock No.:
- 759-711
- Mfr. Part No.:
- LVS04267
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 759-711
- Mfr. Part No.:
- LVS04267
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Width | 80mm | |
| Product Type | Cable Trunking | |
| Depth | 60mm | |
| Sub Type | Installation Trunking | |
| Colour | White | |
| Material | Plastic | |
| Fastening | Vertical | |
| Length | 2m | |
| Series | LVS | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Width 80mm | ||
Product Type Cable Trunking | ||
Depth 60mm | ||
Sub Type Installation Trunking | ||
Colour White | ||
Material Plastic | ||
Fastening Vertical | ||
Length 2m | ||
Series LVS | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- FR
The Schneider Electric cable duct is designed for vertical installation, offering an effective solution for managing electrical cabling in various environments. It ensures durability and organisation while maintaining aesthetic appeal.
Dimensions: 2000 mm in length, 80 mm in height, and 60 mm in depth
Constructed from high-quality plastic for enhanced durability
Available in a classic white colour (RAL 9001) to blend seamlessly with surroundings
Designed for a set of 18 pieces, suitable for extensive installations
Related links
- ABB 1SL Grey - Narrow Slot L2000 mm, Thermoplastic
- ABB M05 Grey - Narrow Slot L2000 mm, Thermoplastic
- ABB 1SL Grey - Wide Slot L2000 mm, Thermoplastic
- ABB M05 Grey - Narrow Slot L2000 mm, Thermoplastic
- ABB M05 Grey - Narrow Slot L2000 mm, Thermoplastic
- ABB M05 Grey - Wide Slot L2000 mm, Thermoplastic
- ABB 1SL Grey - Narrow Slot L2000 mm, Thermoplastic
- ABB 1SL Grey - Narrow Slot L2000 mm, Thermoplastic
