Schneider Electric AK2 Blue - Open Slot, W60 mm x D60mm, L2m, PVC
- RS Stock No.:
- 211-971
- Mfr. Part No.:
- AK2GA65
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 211-971
- Mfr. Part No.:
- AK2GA65
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Width | 60 mm | |
| Depth | 60mm | |
| Colour | Blue | |
| Material | PVC | |
| Length | 2m | |
| Slot Type | Open | |
| Series | AK2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Width 60 mm | ||
Depth 60mm | ||
Colour Blue | ||
Material PVC | ||
Length 2m | ||
Slot Type Open | ||
Series AK2 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Cable Duct is a cabling accessory compatible with PanelSeT and Thalassa ranges, designed for cable management. It operates without a cover and is suitable for environments with ambient temperatures ranging from -5°C to 60°C.
PVC construction
Flame retardance V 0 conforming to UL 94
RoHS compliant
Flame retardance V 0 conforming to UL 94
RoHS compliant
Related links
- Schneider Electric AK2 Blue Cover Joint - Open Slot L2m, PVC
- Legrand Transcab Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Schneider Electric AK2 Blue - Open Slot L2m, PVC
- HellermannTyton HTWD-HF Grey Slotted Panel Trunking - Narrow Slot L2m, PC/ABS
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Legrand Transcab Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L2m, PVC
