Phoenix Contact CD Grey - Open Slot, W40mm x D80 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 767-077
- Mfr. Part No.:
- 3240199
- Brand:
- Phoenix Contact
Subtotal (1 pack of 18 units)*
$992.48
(exc. GST)
$1,091.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $992.48 | $55.138 |
*price indicative
- RS Stock No.:
- 767-077
- Mfr. Part No.:
- 3240199
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ducting | |
| Width | 40mm | |
| Depth | 80mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | UL 94 V-0 | |
| Series | CD | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ducting | ||
Width 40mm | ||
Depth 80mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour UL 94 V-0 | ||
Series CD | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable duct provides a versatile solution for installation and mounting in control cabinets, featuring a grey PVC construction and ample dimensions for efficient cable management.
Predetermined breaking point allows for tool-free, burr-free removal of bars
PPS CD cutter facilitates easy, burr-free cutting with minimal effort
Wide, diagonal heads secure the cable duct cover effectively
Wire retaining clips securely hold installed conductors in place
Plastic body-bound rivets simplify fixing of cable ducts
Related links
- Phoenix Contact CD Grey - Open Slot L2000 mm, Polyvinyl Chloride
- Phoenix Contact CD Grey - Open Slot L2 m, Polyvinyl Chloride
- ABB 1SL Grey - Narrow Slot L2000 mm, Thermoplastic
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- ABB M05 Grey - Wide Slot L2000 mm, Thermoplastic
- ABB 1SL Grey - Wide Slot L2000 mm, Thermoplastic
- ABB M05 Grey - Narrow Slot L2000 mm, Thermoplastic
- RS PRO HVDR Grey - Open Slot L1 m, Polyvinyl Chloride
