Schneider Electric AK2 Blue, W60mm x D144 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 212-260
- Mfr. Part No.:
- AK2GA615
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$294.55
(exc. GST)
$324.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
- Plus 8 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $294.55 |
*price indicative
- RS Stock No.:
- 212-260
- Mfr. Part No.:
- AK2GA615
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Joint | |
| Width | 60mm | |
| Depth | 144mm | |
| Colour | Blue | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Fire Behaviour | IEC 60695-2-1, 1 | |
| Series | AK2 | |
| Standards/Approvals | NF C 68 102 DIN 43659 VDE 0506 VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Joint | ||
Width 60mm | ||
Depth 144mm | ||
Colour Blue | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Fire Behaviour IEC 60695-2-1, 1 | ||
Series AK2 | ||
Standards/Approvals NF C 68 102 DIN 43659 VDE 0506 VDE 0660 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Cable Duct is a cabling accessory compatible with PanelSeT and Thalassa ranges, designed for cable management. It operates without a cover and is suitable for environments with ambient temperatures ranging from -5°C to 60°C.
PVC construction
Flame retardance V 0 conforming to UL 94
RoHS compliant
Related links
- Schneider Electric AK2 Blue L2000 mm, Polyvinyl Chloride
- RS PRO Terminal F 2000 Blue - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Terminal F 2000 Blue - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Terminal F 2000 Blue - Open Slot L2 m, Polyvinyl Chloride
- Schneider Electric AK2 Blue Cover Joint - Open Slot L2m, PVC
- Schneider Electric AK2 Blue - Open Slot L2m, PVC
- Schneider Electric AK2 Blue - Open Slot L2m, PVC
- RS PRO White L2 m, Polyvinyl Chloride
