Cutterwell & Co Ltd CV White, W100mm x D100, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 761-898
- Mfr. Part No.:
- CV101W
- Brand:
- Cutterwell & Co Ltd
Subtotal (1 pack of 2 units)*
$2,094.09
(exc. GST)
$2,303.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,094.09 | $1,047.045 |
*price indicative
- RS Stock No.:
- 761-898
- Mfr. Part No.:
- CV101W
- Brand:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | Installation Trunking | |
| Width | 100mm | |
| Depth | 100 | |
| Sub Type | Cable Trunking | |
| Colour | White | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Fastening | Screw | |
| Series | CV | |
| Standards/Approvals | BS 4678 | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type Installation Trunking | ||
Width 100mm | ||
Depth 100 | ||
Sub Type Cable Trunking | ||
Colour White | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Fastening Screw | ||
Series CV | ||
Standards/Approvals BS 4678 | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd Bench trunking is manufactured from aluminium and uPVC with 2m length. It provides cable distribution along workstation benches.
Slim profile enhances aesthetic appeal while minimising space intrusion
DDA compliancy ensures accessibility features for all users
Durable uPVC construction guarantees long-lasting performance
Related links
- Cutterwell & Co Ltd TRK White L6000 mm, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- Betaduct 1045 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1047 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1046 Grey - Closed Slot L2 m, Polyvinyl Chloride
- Betaduct 1000 Black - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO MAX Grey - Open Slot L1 m, Polyvinyl Chloride
