Igus Polymer Cable Trunking Accessory 35 mm 30mm

Subtotal (1 pair)*

$26.06

(exc. GST)

$28.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$26.06

*price indicative

RS Stock No.:
817-9643
Mfr. Part No.:
2606.12PZ
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Cable Trunking Accessory

Material

Polymer

Accessory Type

Cable Chain Mounting Bracket

Colour

Black

Height

35mm

Standards/Approvals

RoHS, ATEX, UL94 V2 (upon request), ESD, VDE 0304 IIC, UL94 HB, IPA Qualification Certificate Air Cleanless Class ISO Class 3 (upon request)

Width

30mm

COO (Country of Origin):
DE

Energy Chain® - Zipper Lid


High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc.

High quality hard wearing material (Igumid G)

Easy to shorten and extend lengths

Fast installation and maintenance

Smooth running

Linked lid ensures sections are not lost

Note

All chains supplied in 1m lengths.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy