Igus 2600 Black, W91mm x D50 mm, L1 m, 75 mm Min. Bend Radius, Igumid GLW
- RS Stock No.:
- 720-2749
- Mfr. Part No.:
- 2600.07.075
- Brand:
- Igus
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$133.69
(exc. GST)
$147.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $133.69 |
| 50 + | $132.06 |
*price indicative
- RS Stock No.:
- 720-2749
- Mfr. Part No.:
- 2600.07.075
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking | |
| Width | 91mm | |
| Depth | 50mm | |
| Colour | Black | |
| Material | Igumid GLW | |
| Length | 1m | |
| Minimum Bend Radius | 75mm | |
| Fire Behaviour | Self-Extinguishing, Flame Retardant | |
| Series | 2600 | |
| Integrated Strain Relief | Yes | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking | ||
Width 91mm | ||
Depth 50mm | ||
Colour Black | ||
Material Igumid GLW | ||
Length 1m | ||
Minimum Bend Radius 75mm | ||
Fire Behaviour Self-Extinguishing, Flame Retardant | ||
Series 2600 | ||
Integrated Strain Relief Yes | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Igus 2600 Series Cable Trunking, 1m Length, 91mm Width - 2600.07.075
This cable trunking provides organised routing and protection for power and signal lines in industrial settings. Designed for use where controlled cable guidance and secure fastening are required, it combines durable composite material with built-in mechanical support to aid installation and cable retention.
Features and Benefits:
• Self‑extinguishing material reduces fire propagation risk during faults
• Integrated strain relief secures conductors and prevents pull‑out
• Minimum bend radius 75mm preserves cable integrity on turns
• Conforms to REACH and RoHS for restricted‑substance control
• Length 1m enables modular runs and straightforward extension
• Integrated strain relief secures conductors and prevents pull‑out
• Minimum bend radius 75mm preserves cable integrity on turns
• Conforms to REACH and RoHS for restricted‑substance control
• Length 1m enables modular runs and straightforward extension
Applications
• Suitable for machine tool cable routing in automated cells
• Ideal for control‑panel internal cable segregation
• Used for factory‑floor signal and power trunking runs
• Can be used for wiring ducts in test and measurement rigs
• Ideal for control‑panel internal cable segregation
• Used for factory‑floor signal and power trunking runs
• Can be used for wiring ducts in test and measurement rigs
What material properties affect wear and chemical resistance?
The trunking is made from an Igumid GLW polymer formulation that offers enhanced abrasion resistance and chemical stability compared with standard plastics.
How does the product support high‑flex cable assemblies?
The integrated strain relief feature maintains secure cable entry and reduces mechanical stress at termination points for repeatedly flexed conductors.
What installation space constraints should be considered?
Width is 91mm and depth is 50 mm, so plan cabinet or rail mounting to accommodate these envelope dimensions while allowing access for cable insertion.
How does the product behave under thermal or ignition events?
The construction meets flame‑retardant performance and is self‑extinguishing, limiting continued combustion once an ignition source is removed.
