Igus Polymer Cable Trunking Accessory 35 mm 61mm
- RS Stock No.:
- 236-4918
- Mfr. Part No.:
- 114.4.12PZ
- Brand:
- Igus
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$24.95
(exc. GST)
$27.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $24.95 |
| 50 + | $24.70 |
*price indicative
- RS Stock No.:
- 236-4918
- Mfr. Part No.:
- 114.4.12PZ
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Cable Chain Mounting Bracket | |
| Material | Polymer | |
| Colour | Black | |
| Width | 61mm | |
| Height | 35mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Cable Chain Mounting Bracket | ||
Material Polymer | ||
Colour Black | ||
Width 61mm | ||
Height 35mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Energy Chain® - Easy Chain®
Fast cable accessibility without opening and closing lids
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths;Mounting brackets to be ordered separately
Related links
- Igus Polymer Cable Trunking Accessory 35 mm 30mm
- Igus Polymer Cable Trunking Accessory 35 mm 105mm
- Igus Polymer Cable Trunking Accessory 35 mm 130mm
- Igus Polymer Cable Trunking Accessory 35 mm 80mm
- Igus Polymer Cable Trunking Accessory 145mm
- Igus Igumid G Cable Trunking Accessory 35 mm 12mm
- Igus Polymer Cable Trunking Accessory 130mm
- Igus Polymer Cable Trunking Accessory e-chain 21 mm
