Igus Polymer Cable Trunking Accessory 35 mm 80mm
- RS Stock No.:
- 755-9102
- Mfr. Part No.:
- 2610.12PZ
- Brand:
- Igus
This image is representative of the product range
Subtotal (1 pair)*
$36.57
(exc. GST)
$40.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $36.57 |
*price indicative
- RS Stock No.:
- 755-9102
- Mfr. Part No.:
- 2610.12PZ
- Brand:
- Igus
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
| Brand | Igus | |
| Product Type | Cable Trunking Accessory | |
| Material | Polymer | |
| Accessory Type | Cable Chain Mounting Bracket | |
| Colour | Black | |
| For Use With | e-chains and e-tubes | |
| Width | 80mm | |
| Standards/Approvals | IPA Qualification Certificate Air Cleanless Class ISO Class 3, RoHS, VDE 0304 IIC, UL94 HB, ESD, UL94 V2, ATEX | |
| Height | 35mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking Accessory | ||
Material Polymer | ||
Accessory Type Cable Chain Mounting Bracket | ||
Colour Black | ||
For Use With e-chains and e-tubes | ||
Width 80mm | ||
Standards/Approvals IPA Qualification Certificate Air Cleanless Class ISO Class 3, RoHS, VDE 0304 IIC, UL94 HB, ESD, UL94 V2, ATEX | ||
Height 35mm | ||
- COO (Country of Origin):
- DE
Energy Chain® - Easy Chain®
Fast cable accessibility without opening and closing lids
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths;Mounting brackets to be ordered separately
Related links
- Igus Polymer Cable Trunking Accessory 35 mm 30mm
- Igus Polymer Cable Trunking Accessory 35 mm 105mm
- Igus Polymer Cable Trunking Accessory 35 mm 61mm
- Igus Polymer Cable Trunking Accessory 35 mm 130mm
- Igus Polymer Cable Trunking Accessory 36.5 mm 80mm
- Igus Igumid G Cable Trunking Accessory 35 mm 12mm
- Igus Polymer Cable Trunking Accessory 145mm
- Igus Polymer Cable Trunking Accessory 130mm