Igus Polymer Cable Trunking Accessory 45 mm 93mm
- RS Stock No.:
- 817-9696
- Mfr. Part No.:
- 3115.34PZB
- Brand:
- Igus
Subtotal (1 pair)*
$63.63
(exc. GST)
$69.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $63.63 |
*price indicative
- RS Stock No.:
- 817-9696
- Mfr. Part No.:
- 3115.34PZB
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Cable Chain Mounting Bracket | |
| Material | Polymer | |
| Colour | Black | |
| For Use With | hoses | |
| Height | 45mm | |
| Standards/Approvals | RoHS | |
| Width | 93mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Cable Chain Mounting Bracket | ||
Material Polymer | ||
Colour Black | ||
For Use With hoses | ||
Height 45mm | ||
Standards/Approvals RoHS | ||
Width 93mm | ||
- COO (Country of Origin):
- DE
Energy Chain® - E2
Chains for various applications ;Large pins for long service life;Smooth interior for long cable life;Dirt-repellant exterior (fully enclosed tubes only);Tapered insertion point for easy assembly;Chain supplied in 1 m lengths
Related links
- Igus Polymer Cable Trunking Accessory 45 mm 93mm
- Igus Polymer Cable Trunking Accessory 45 mm 53mm
- Igus Polymer Cable Trunking Accessory 32 mm 93mm
- Igus Igumid G Cable Trunking Accessory 45 mm 14mm
- Igus Polymer Cable Trunking Accessory 145mm
- Igus Polymer Cable Trunking Accessory 130mm
- Igus Polymer Cable Trunking Accessory 35 mm 105mm
- Igus Polymer Cable Trunking Accessory e-chain 21 mm
