Icotek Polyamide Cable Trunking Frame KEL-ER 19 mm 39mm
- RS Stock No.:
- 284-4621
- Distrelec Article No.:
- 300-10-573
- Mfr. Part No.:
- KEL-ER-E3
- Brand:
- Icotek
Temporarily out of stock
- RS Stock No.:
- 284-4621
- Distrelec Article No.:
- 300-10-573
- Mfr. Part No.:
- KEL-ER-E3
- Brand:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Product Type | Cable Trunking Frame | |
| Accessory Type | Frame | |
| Material | Polyamide | |
| Series | KEL-ER | |
| Height | 19mm | |
| Standards/Approvals | No | |
| Width | 39mm | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Trunking Frame | ||
Accessory Type Frame | ||
Material Polyamide | ||
Series KEL-ER | ||
Height 19mm | ||
Standards/Approvals No | ||
Width 39mm | ||
- COO (Country of Origin):
- DE
The cable entry strips comprise a divisible cable entry system tailored for assembled cables with an IP65 protection class. Featuring a space-saving design, they are well-suited for confined spaces. Cables with diameters ranging from 2 to 16 mm (KT 2 - 15) can be easily inserted, providing IP65 sealing and simultaneous strain relief. During assembly, the grommets are automatically secured in the frame, streamlining the installation process and ensuring a secure fit.
Prefabricated cables are guaranteed
Retrofitting and service work can be carried out quickly and easily
Ideal for D-Sub connectors
- RS Stock No. 2844624
- Mfr. Part No. KEL-ER-E5
Each
$58.94
- RS Stock No. 2844620
- Mfr. Part No. KEL-ER-E2
Each
$41.69
- RS Stock No. 2858330
- Mfr. Part No. KEL-ER 24/7
Each
$99.39
- RS Stock No. 2858329
- Mfr. Part No. KEL-ER 24/4
Each
$94.17
Related links
- Icotek Polyamide Cable Trunking Frame KEL-ER 19 mm 39mm
- Icotek Polyamide Cable Trunking Frame KEL-ER 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-E 19 mm 39.5mm
- Icotek Polyamide Cable Trunking Frame KEL-B 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 17 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 10 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 14 mm 58mm












