Icotek Polycarbonate Cable Trunking Frame KVT 37 mm 56mm
- RS Stock No.:
- 284-4657
- Distrelec Article No.:
- 155-19-769
- Mfr. Part No.:
- KVT 40+KGM-PB
- Brand:
- Icotek
Subtotal (1 unit)*
$52.55
(exc. GST)
$57.80
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $52.55 |
*price indicative
- RS Stock No.:
- 284-4657
- Distrelec Article No.:
- 155-19-769
- Mfr. Part No.:
- KVT 40+KGM-PB
- Brand:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Product Type | Cable Trunking Frame | |
| Accessory Type | Frame | |
| Material | Polycarbonate | |
| Colour | Grey | |
| Series | KVT | |
| For Use With | Cable | |
| Standards/Approvals | No | |
| Height | 37mm | |
| Width | 56mm | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Trunking Frame | ||
Accessory Type Frame | ||
Material Polycarbonate | ||
Colour Grey | ||
Series KVT | ||
For Use With Cable | ||
Standards/Approvals No | ||
Height 37mm | ||
Width 56mm | ||
- COO (Country of Origin):
- DE
The cable entry frame features 1 grommet and is constructed from polycarbonate material.
IP rating IP54
Fire class UL 94 V0
Operational temperature -30 to 100 Degree Celsius
Related links
- Icotek Polycarbonate Cable Trunking Frame KVT 37 mm 56mm
- Icotek Polycarbonate Cable Trunking Frame KVT 37 mm 66mm
- Icotek Polycarbonate Cable Trunking Accessory KVT 37 mm 41mm
- Icotek Polycarbonate Cable Trunking Frame KVT-W90 40.5 mm 41mm
- Icotek Polycarbonate Cable Trunking Frame QVT 27 mm
- Icotek Polyamide Cable Trunking Frame KEL 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-B 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 17 mm 58mm
