Icotek Polycarbonate Cable Trunking Accessory KVT 37 mm 41mm
- RS Stock No.:
- 285-8350
- Distrelec Article No.:
- 155-19-613
- Mfr. Part No.:
- KVT 32+KGM-SUB-D9
- Brand:
- Icotek
Subtotal (1 unit)*
$39.35
(exc. GST)
$43.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.35 |
*price indicative
- RS Stock No.:
- 285-8350
- Distrelec Article No.:
- 155-19-613
- Mfr. Part No.:
- KVT 32+KGM-SUB-D9
- Brand:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Product Type | Cable Trunking Accessory | |
| Material | Polycarbonate | |
| Accessory Type | Frame | |
| Series | KVT | |
| Colour | Grey | |
| For Use With | Cable | |
| Width | 41mm | |
| Height | 37mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Trunking Accessory | ||
Material Polycarbonate | ||
Accessory Type Frame | ||
Series KVT | ||
Colour Grey | ||
For Use With Cable | ||
Width 41mm | ||
Height 37mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The high-quality split cable gland designed for quick and easy installation of cables with connectors or complete cable harnesses. It comes with Polyamide locknuts and a sealing ring included, making it a convenient choice for various applications.
Circular split frame design for easy installation and sealing of cables
Suitable for routing D-Sub, DVI, or PROFIBUS connectors
Locknuts with special cut-outs available separately
Compact size with a length of 14mm for space-saving installations
Related links
- Icotek Polycarbonate Cable Trunking Frame KVT-W90 40.5 mm 41mm
- Icotek Polycarbonate Cable Trunking Frame KVT 37 mm 56mm
- Icotek Polycarbonate Cable Trunking Frame KVT 37 mm 66mm
- Icotek Grey Polycarbonate Cable Gland Locknut, M32 Thread
- Icotek Polycarbonate Cable Trunking Frame QVT 27 mm
- Icotek KVT Series Grey Polycarbonate Cable Gland IP54
- Icotek KVT Series Grey Polycarbonate Cable Gland IP54
- Icotek KEL Series Grey Polycarbonate Cable Gland Kit 17 mm max., IP54
