Icotek Polyamide Cable Trunking Frame KEL-ER 19 mm 39mm

Subtotal (1 unit)*

$58.94

(exc. GST)

$64.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 41 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.94

*price indicative

RS Stock No.:
284-4624
Distrelec Article No.:
300-10-575
Mfr. Part No.:
KEL-ER-E5
Brand:
Icotek
Find similar products by selecting one or more attributes.
Select all

Brand

Icotek

Product Type

Cable Trunking Frame

Accessory Type

Frame

Material

Polyamide

Series

KEL-ER

Height

19mm

Standards/Approvals

No

Width

39mm

COO (Country of Origin):
DE
The cable entry strips comprise a divisible cable entry system tailored for assembled cables with an IP65 protection class. Featuring a space-saving design, they are well-suited for confined spaces. Cables with diameters ranging from 2 to 16 mm (KT 2 - 15) can be easily inserted, providing IP65 sealing and simultaneous strain relief. During assembly, the grommets are automatically secured in the frame, streamlining the installation process and ensuring a secure fit.

Prefabricated cables are guaranteed

Retrofitting and service work can be carried out quickly and easily

Ideal for D-Sub connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy