Icotek Polyamide Cable Trunking Frame KEL-DPZ 22 mm

Subtotal (1 unit)*

$45.58

(exc. GST)

$50.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.58

*price indicative

RS Stock No.:
284-4609
Distrelec Article No.:
155-89-107
Mfr. Part No.:
KEL-DPZ 40/8
Brand:
Icotek
Find similar products by selecting one or more attributes.
Select all

Brand

Icotek

Product Type

Cable Trunking Frame

Accessory Type

Frame

Material

Polyamide

Series

KEL-DPZ

Standards/Approvals

No

Height

22mm

COO (Country of Origin):
DE
The KEL-DPZ cable entry plates are designed to route and seal standard cables (from 3.2mm to 22mm in diameter) in limited space. Simply push standard cables through the thin membrane and it’s immediately sealed (IP65 / IP66) and strain relieved.

High-quality elastomer and polyamide construction for durability

Designed for precise applications with a 1:1 scale

A4 size format for compatibility with standard printing

Tolerance of 22 for accurate measurements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy