Icotek Elastomer Cable Trunking Frame KEL-DP 12 mm 888mm

Subtotal (1 unit)*

$28.20

(exc. GST)

$31.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.20

*price indicative

RS Stock No.:
284-4603
Distrelec Article No.:
155-19-562
Mfr. Part No.:
KEL-DP 32/10
Brand:
Icotek
Find similar products by selecting one or more attributes.
Select all

Brand

Icotek

Product Type

Cable Trunking Frame

Accessory Type

Frame

Material

Elastomer

Series

KEL-DP

Height

12mm

Width

888mm

Standards/Approvals

No

COO (Country of Origin):
DE
The cable entry frame is a cost-saving alternative to traditional cable glands, designed for routing standard cables without connectors. With a push or a small slit in the thin membrane, cables can easily be inserted and immediately sealed once through. The special fixing rib ensures a centered fit in the cut-outs for quick and easy assembly without the need for tools.

Quick and easy assembly without tools required

High packing density for efficient use of space

Cost-effective alternative to traditional cable glands

Sealed immediately once cable is inserted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy