Clipsal Electrical Polyvinyl Chloride Cable Trunking Actassi 50 mm 100mm
- RS Stock No.:
- 282-3817
- Mfr. Part No.:
- 900D50S-WE
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$153.83
(exc. GST)
$169.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.83 |
*price indicative
- RS Stock No.:
- 282-3817
- Mfr. Part No.:
- 900D50S-WE
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Cable Trunking | |
| Accessory Type | Separator | |
| Material | Polyvinyl Chloride | |
| Colour | White | |
| Series | Actassi | |
| Height | 50mm | |
| Standards/Approvals | RoHS | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Cable Trunking | ||
Accessory Type Separator | ||
Material Polyvinyl Chloride | ||
Colour White | ||
Series Actassi | ||
Height 50mm | ||
Standards/Approvals RoHS | ||
Width 100mm | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Maxi Duct Fittings, Separator is a green premium sustainable product. It is free of substances of very high concern above the threshold.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory 900 50 mm 100mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory 900/100 50 mm 100mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory 900 75 mm 100mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory 900/100 100 mm 100mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory 900 100 mm 100mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory Series 900 50 mm 75mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory 900 50 mm 150mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory Series 900 50 mm 50mm
