Entrelec Polyvinyl Chloride Cable Trunking Accessory 60 mm 60mm

This image is representative of the product range

Subtotal (1 unit)*

$36.15

(exc. GST)

$39.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 91 unit(s) shipping from 09 November 2026
  • Plus 86 unit(s) shipping from 11 November 2026
  • Plus 204 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.15

*price indicative

RS Stock No.:
274-8881
Mfr. Part No.:
1SET411018R0000
Brand:
Entrelec
Find similar products by selecting one or more attributes.
Select all

Brand

Entrelec

Product Type

Cable Trunking Accessory

Material

Polyvinyl Chloride

Accessory Type

Cable Channel

Colour

Grey

Width

60mm

Height

60mm

Standards/Approvals

IEC 60695-2-1, RoHS, EN 50085-2-3, UL 94 V-O

COO (Country of Origin):
TR
The Entrelec PVC wiring ducts with additional holes are designed to offer a great flexibility in your panel design and to save installation time. This PVC wiring ducts can be used with cable tie thanks to additional holes on the sides. The lower score line at base of sidewall allow cutting out and removing sections of sidewall with no sharp edges.

Flame retardant

2 meters standard length

Complies with RoHS regulations

Self extinguishing according to UL94 V0

Upper score line for easy breaking off the ribs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy