Entrelec Polyvinyl Chloride Cable Trunking Accessory 80 mm 60mm
- RS Stock No.:
- 274-8882
- Mfr. Part No.:
- 1SET411019R0000
- Brand:
- Entrelec
This image is representative of the product range
Get a bulk buy discount
Add 60 more to save $116.04
View bulk pricing optionsSubtotal (1 pack of 12 units)*
$313.44
(exc. GST)
$344.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 12 November 2026
- Plus 36 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 12 - 48 | $26.12 | $313.44 | - |
| 60 - 108 | $24.186 | $290.23 | $116.04 |
| 120 + | $21.77 | $261.24 | $522.00 |
*price indicative
- RS Stock No.:
- 274-8882
- Mfr. Part No.:
- 1SET411019R0000
- Brand:
- Entrelec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Entrelec | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Cable Channel | |
| Material | Polyvinyl Chloride | |
| Colour | Grey | |
| Standards/Approvals | UKCA, RoHS, EN 45545-2, CE | |
| Height | 80mm | |
| Width | 60mm | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Cable Channel | ||
Material Polyvinyl Chloride | ||
Colour Grey | ||
Standards/Approvals UKCA, RoHS, EN 45545-2, CE | ||
Height 80mm | ||
Width 60mm | ||
- COO (Country of Origin):
- TR
The Entrelec PVC wiring ducts with additional holes are designed to offer a great flexibility in your panel design and to save installation time. This PVC wiring ducts can be used with cable tie thanks to additional holes on the sides. The lower score line at base of sidewall allow cutting out and removing sections of sidewall with no sharp edges.
Flame retardant
2 meters standard length
Complies with RoHS regulations
Self extinguishing according to UL94 V0
Upper score line for easy breaking off the ribs
- RS Stock No. 2748883
- Mfr. Part No. 1SET411019R0000
Each
$43.54
- RS Stock No. 2748870
- Mfr. Part No. 1SET411011R0000
Each (In a Pack of 28)
$19.399
- RS Stock No. 2748880
- Mfr. Part No. 1SET411018R0000
Each (In a Pack of 12)
$23.162
- RS Stock No. 2748876
- Mfr. Part No. 1SET411015R0000
Each (In a Pack of 20)
$21.889
Related links
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 80 mm 60mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 80 mm 80mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 80 mm 40mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 80 mm 25mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 40 mm 60mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 60 mm 60mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 9.1 mm 60mm
- Entrelec ABS/Polycarbonate Cable Trunking Accessory 80 mm 60mm












