Entrelec Polyvinyl Chloride Cable Trunking Accessory 60 mm 40mm
- RS Stock No.:
- 274-8875
- Mfr. Part No.:
- 1SET411014R0000
- Brand:
- Entrelec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.87
(exc. GST)
$29.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 10 November 2026
- Plus 504 unit(s) shipping from 17 December 2026
- Plus 504 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $26.87 |
| 10 + | $24.53 |
*price indicative
- RS Stock No.:
- 274-8875
- Mfr. Part No.:
- 1SET411014R0000
- Brand:
- Entrelec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Entrelec | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Cable Channel | |
| Material | Polyvinyl Chloride | |
| Colour | Grey | |
| Height | 60mm | |
| Standards/Approvals | IEC 60695-2-1, UL 94 V-O, RoHS, EN 50085-2-3 | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Cable Channel | ||
Material Polyvinyl Chloride | ||
Colour Grey | ||
Height 60mm | ||
Standards/Approvals IEC 60695-2-1, UL 94 V-O, RoHS, EN 50085-2-3 | ||
Width 40mm | ||
- COO (Country of Origin):
- TR
The Entrelec PVC wiring ducts with additional holes are designed to offer a great flexibility in your panel design and to save installation time. This PVC wiring ducts can be used with cable tie thanks to additional holes on the sides. The lower score line at base of sidewall allow cutting out and removing sections of sidewall with no sharp edges.
Flame retardant
2 meters standard length
Complies with RoHS regulations
Self extinguishing according to UL94 V0
Upper score line for easy breaking off the ribs
Related links
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 60 mm 40mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 60 mm 80mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 60 mm 25mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 60 mm 60mm
- Entrelec ABS/Polycarbonate Cable Trunking Accessory 60 mm 40mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 80 mm 40mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 40 mm 40mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 9.3 mm 40mm
