Entrelec Polyvinyl Chloride Cable Trunking Accessory 40 mm 60mm
- RS Stock No.:
- 274-8878
- Mfr. Part No.:
- 1SET411017R0000
- Brand:
- Entrelec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 18 units)*
$277.52
(exc. GST)
$305.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 90 unit(s) shipping from 26 November 2026
- Plus 108 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 18 - 72 | $15.418 | $277.52 |
| 90 - 162 | $14.824 | $266.83 |
| 180 + | $13.289 | $239.20 |
*price indicative
- RS Stock No.:
- 274-8878
- Mfr. Part No.:
- 1SET411017R0000
- Brand:
- Entrelec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Entrelec | |
| Product Type | Cable Trunking Accessory | |
| Material | Polyvinyl Chloride | |
| Accessory Type | Cable Channel | |
| Colour | Grey | |
| Width | 60mm | |
| Height | 40mm | |
| Standards/Approvals | EN 50085-2-3, IEC 60695-2-1, UL 94-V-0, RoHS | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Product Type Cable Trunking Accessory | ||
Material Polyvinyl Chloride | ||
Accessory Type Cable Channel | ||
Colour Grey | ||
Width 60mm | ||
Height 40mm | ||
Standards/Approvals EN 50085-2-3, IEC 60695-2-1, UL 94-V-0, RoHS | ||
- COO (Country of Origin):
- TR
The Entrelec PVC wiring ducts with additional holes are designed to offer a great flexibility in your panel design and to save installation time. This PVC wiring ducts can be used with cable tie thanks to additional holes on the sides. The lower score line at base of sidewall allow cutting out and removing sections of sidewall with no sharp edges.
Flame retardant
2 meters standard length
Complies with RoHS regulations
Self extinguishing according to UL94 V0
Upper score line for easy breaking off the ribs
Related links
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 40 mm 60mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 40 mm 40mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 40 mm 25mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 80 mm 60mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 60 mm 60mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 9.1 mm 60mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 80 mm 40mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 60 mm 40mm
