nVent HOFFMAN Steel Cable Trunking Cover WIREWAY 152 mm 6in
- RS Stock No.:
- 269-8835
- Mfr. Part No.:
- F66LN3
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$467.76
(exc. GST)
$514.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $467.76 |
*price indicative
- RS Stock No.:
- 269-8835
- Mfr. Part No.:
- F66LN3
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Cable Trunking Cover | |
| Material | Steel | |
| Accessory Type | Hinge Cover | |
| Colour | Grey | |
| Series | WIREWAY | |
| For Use With | Enclosures | |
| Height | 152mm | |
| Standards/Approvals | cULus_UL, IP54 NA, NEMA type 12 | |
| Width | 6in | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Cable Trunking Cover | ||
Material Steel | ||
Accessory Type Hinge Cover | ||
Colour Grey | ||
Series WIREWAY | ||
For Use With Enclosures | ||
Height 152mm | ||
Standards/Approvals cULus_UL, IP54 NA, NEMA type 12 | ||
Width 6in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The nVent Hoffman lay-in hinged cover nipples are used for adjusting wire way length. It has thickness of 1.9 mm.
IP rating IP54
Finish galvanized
- RS Stock No. 2698836
- Mfr. Part No. F66LP
Each
$155.93
- RS Stock No. 2698837
- Mfr. Part No. F66LSAG
Each
$88.63
- RS Stock No. 2698838
- Mfr. Part No. F66LTA
Each
$1,022.50
- RS Stock No. 2698809
- Mfr. Part No. F22LSAG
Each
$65.66
Related links
- nVent HOFFMAN Mild Steel Cable Trunking Cover WIREWAY 152 mm 6in
- nVent HOFFMAN Mild Steel Cable Trunking Tee WIREWAY 152 mm 6in
- nVent HOFFMAN Mild Steel Cable Trunking Cover WIREWAY 64 mm 64mm
- nVent HOFFMAN Mild Steel Cable Trunking Cover WIREWAY 102 mm 102mm
- nVent HOFFMAN Mild Steel Cable Trunking Cover F44 102 mm 102mm
- nVent HOFFMAN Mild Steel Cable Trunking Angle WIREWAY 64 mm 64mm
- nVent HOFFMAN Mild Steel Cable Trunking Angle Hinge F44 102 mm 102mm
- nVent HOFFMAN Mild Steel Cable Trunking Tee F44 102 mm 102mm











