nVent HOFFMAN Mild Steel Cable Trunking Tee WIREWAY 152 mm 6in
- RS Stock No.:
- 269-8838
- Mfr. Part No.:
- F66LTA
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$973.81
(exc. GST)
$1,071.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $973.81 |
*price indicative
- RS Stock No.:
- 269-8838
- Mfr. Part No.:
- F66LTA
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Cable Trunking Tee | |
| Accessory Type | Tee Fitting | |
| Material | Mild Steel | |
| Series | WIREWAY | |
| Colour | Grey | |
| For Use With | Enclosures | |
| Height | 152mm | |
| Standards/Approvals | UL Listed, NEMA type 12, IP54, cULus | |
| Width | 6in | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Cable Trunking Tee | ||
Accessory Type Tee Fitting | ||
Material Mild Steel | ||
Series WIREWAY | ||
Colour Grey | ||
For Use With Enclosures | ||
Height 152mm | ||
Standards/Approvals UL Listed, NEMA type 12, IP54, cULus | ||
Width 6in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The nVent Hoffman lay-in hinged cover tee fitting with top opening is used when the covers of all three branches of the wire way run are open along the same side. Tee Fittings are finished with paint over plated surfaces.
IP rating IP54
Finish galvanized
Related links
- nVent HOFFMAN Mild Steel Cable Trunking Cover WIREWAY 152 mm 6in
- nVent HOFFMAN 304 Stainless Steel Cable Trunking Tee WIREWAY 102 mm 102mm
- nVent HOFFMAN Mild Steel Cable Trunking Tee F44 102 mm 102mm
- nVent HOFFMAN Mild Steel Cable Trunking Cover WIREWAY 64 mm 64mm
- nVent HOFFMAN Mild Steel Cable Trunking Angle WIREWAY 64 mm 64mm
- nVent HOFFMAN Mild Steel Cable Trunking Cover WIREWAY 102 mm 102mm
- nVent HOFFMAN Mild Steel Cable Trunking Cover F44 102 mm 102mm
- nVent HOFFMAN Mild Steel Cable Trunking Connector F44 102 mm 102mm
