nVent HOFFMAN Steel Cable Trunking Angle WIREWAY 64 mm 64mm
- RS Stock No.:
- 269-8807
- Mfr. Part No.:
- F22LN1
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$105.82
(exc. GST)
$116.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $105.82 |
*price indicative
- RS Stock No.:
- 269-8807
- Mfr. Part No.:
- F22LN1
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Cable Trunking Angle | |
| Material | Steel | |
| Accessory Type | Hinge Cover | |
| Series | WIREWAY | |
| Colour | Grey | |
| For Use With | Enclosures | |
| Height | 64mm | |
| Standards/Approvals | NEMA type 12, NEMA Rating 12, cULus_UL | |
| Width | 64mm | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Cable Trunking Angle | ||
Material Steel | ||
Accessory Type Hinge Cover | ||
Series WIREWAY | ||
Colour Grey | ||
For Use With Enclosures | ||
Height 64mm | ||
Standards/Approvals NEMA type 12, NEMA Rating 12, cULus_UL | ||
Width 64mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The nVent Hoffman lay-in hinged cover nipples are used for adjusting wire way length. It has thickness of 1.9 mm.
IP rating IP54
Finish galvanized
Related links
- nVent HOFFMAN Mild Steel Cable Trunking Cover WIREWAY 64 mm 64mm
- nVent HOFFMAN Mild Steel Cable Trunking Angle Hinge F44 102 mm 102mm
- nVent HOFFMAN Mild Steel Cable Trunking Angle Hinge UW 305 mm 152mm
- nVent HOFFMAN Mild Steel Cable Trunking Cover WIREWAY 152 mm 6in
- nVent HOFFMAN Mild Steel Cable Trunking Cover WIREWAY 102 mm 102mm
- nVent HOFFMAN Mild Steel Cable Trunking Tee WIREWAY 152 mm 6in
- nVent HOFFMAN Mild Steel Cable Trunking Tee F44 102 mm 102mm
- nVent HOFFMAN Mild Steel Cable Trunking Cover F44 102 mm 102mm
