HellermannTyton Spiral Wrap, 42 mm 40 mm Cable Diameter Polypropylene HWPP40 Series
- RS Stock No.:
- 288-1174
- Distrelec Article No.:
- 301-15-570
- Mfr. Part No.:
- 161-64601 HWPP40-PP-BK
- Brand:
- HellermannTyton
Subtotal (1 reel of 15 metres)*
$330.72
(exc. GST)
$363.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $330.72 | $22.048 |
*price indicative
- RS Stock No.:
- 288-1174
- Distrelec Article No.:
- 301-15-570
- Mfr. Part No.:
- 161-64601 HWPP40-PP-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Spiral Wrap | |
| Colour | Black | |
| Nominal Diameter | 40mm | |
| Material | Polypropylene | |
| Maximum Bundle Diameter | 42mm | |
| Maximum Cable Diameter | 40mm | |
| Wall Thickness | 1.4mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | ELV Compliant, RoHS | |
| Length | 15m | |
| Series | HWPP40 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Spiral Wrap | ||
Colour Black | ||
Nominal Diameter 40mm | ||
Material Polypropylene | ||
Maximum Bundle Diameter 42mm | ||
Maximum Cable Diameter 40mm | ||
Wall Thickness 1.4mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals ELV Compliant, RoHS | ||
Length 15m | ||
Series HWPP40 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
HellermannTyton HWPP40 Series Spiral Wrap, 40mm Internal Diameter, Halogen Free - 161-64601 HWPP40-PP-BK
This spiral wrap is an essential component for effective cable management solutions. Made from polypropylene, this durable black wrap has an internal diameter of 40mm and accommodates bundle diameters of up to 42mm. Designed to withstand extreme temperatures, it operates within a range of -60°C to +140°C, making it suitable for various applications across the automation and electrical industries.
Features & Benefits
• Halogen-free composition enhances safety in electrical applications
• High-temperature tolerance supports demanding environments
• Flexible design simplifies installation around cables and wires
• Minimal melting points ensure reliable performance under heat
• ELV and RoHS compliant for environmental concerns
• Supports a secure and tidy arrangement for multiple cables
Applications
• Used for protecting bundled cables in control panels
• Ideal for cable runs in automation and robotics
• Utilised in electrical installations requiring durable protection
• Preferred for mechanical machinery where cable management is crucial
How does the wrap handle temperature fluctuations?
The product is designed to operate effectively within a range of -60°C to +140°C, allowing it to withstand both low and high-temperature environments without compromising its integrity.
Can this wrap be used in environments with exposure to chemicals?
While it is primarily designed for electrical and mechanical applications, the polypropylene material offers moderate resistance to certain chemicals. It is advisable to test its suitability in specific conditions.
What is the importance of the halogen-free feature?
The halogen-free characteristic reduces the risk of toxic emissions during combustion, making it a safer choice for use in enclosed spaces.
How does this wrap facilitate cable organisation?
The flexible structure allows easy manipulation and fitting around various cable sizes, enabling a tidy and organised setup that enhances both functionality and aesthetics.
- RS Stock No. 2517653
- Mfr. Part No. 161-67100 HWPPAB8
1 Reel of 25 Metre(s)
$79.21
- RS Stock No. 2517654
- Mfr. Part No. 161-67200 HWPPAB16
1 Reel of 25 Metre(s)
$88.45
- RS Stock No. 8179873
- Mfr. Part No. 162-20200 SPF20-PP-BK
Each
$34.69
- RS Stock No. 2780082
- Mfr. Part No. SW42 BK005
1 Reel of 30 Metre(s)
$188.61
Related links
- HellermannTyton Spiral Cable Wrap, 42 mm 42 mm Cable Diameter Polypropylene SPS Series
- HellermannTyton Spiral Cable Wrap, 16 mm 16 mm Cable Diameter Polypropylene Helawrap Series
- HellermannTyton Spiral Cable Wrap, 9 mm 9 mm Polypropylene Helawrap Series
- HellermannTyton Spiral Cable Wrap, 32 mm 32 mm Polypropylene Helawrap Series
- HellermannTyton Spiral Cable Wrap, 21 mm 21 mm Polypropylene Helawrap Series
- HellermannTyton Spiral Cable Wrap, 27 mm 27 mm Polypropylene Helawrap Series
- HellermannTyton Spiral Cable Wrap, 18 mm 18 mm Cable Diameter Polypropylene SPF Series
- HellermannTyton Spiral Cable Wrap, 20 mm 20 mm Cable Diameter Polypropylene SPS Series











