HellermannTyton Connectivity Halogen Free Cable Trunking LG-RDCDXX-YL 111 mm 128mm
- RS Stock No.:
- 829-919
- Mfr. Part No.:
- LG-RDCDXX-YL
- Brand:
- HellermannTyton Connectivity
N
This image is representative of the product range
Subtotal (1 unit)*
$74.38
(exc. GST)
$81.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.38 |
*price indicative
- RS Stock No.:
- 829-919
- Mfr. Part No.:
- LG-RDCDXX-YL
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable Trunking | |
| Accessory Type | Reducer | |
| Material | Halogen Free | |
| Series | LG-RDCDXX-YL | |
| Colour | Yellow | |
| Standards/Approvals | Rohs | |
| Height | 111mm | |
| Width | 128mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable Trunking | ||
Accessory Type Reducer | ||
Material Halogen Free | ||
Series LG-RDCDXX-YL | ||
Colour Yellow | ||
Standards/Approvals Rohs | ||
Height 111mm | ||
Width 128mm | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity HellermannTyton reducer facilitates the seamless transition between different sizes of horizontal straight ducts, ensuring an efficient coupling solution essential for Fibre optical applications.
Supplied with optional cover for versatile installation
Aids in managing Fibre optic cables while allowing future expansions
Ensures complete cable enclosure, protecting against dirt and dust
Maintains optimal cable bend radius, safeguarding performance
Enhances aesthetic appeal by concealing cables within facilities
- RS Stock No. 0829920
- Mfr. Part No. LG-RDCDXX-YL-N
Each
$74.38
- RS Stock No. 0829921
- Mfr. Part No. LG-RDBCXX-YL
Each
$153.47
- RS Stock No. 0829925
- Mfr. Part No. LG-RDACXX-YL-N
Each
$296.80
- RS Stock No. 0829922
- Mfr. Part No. LG-RDBCXX-YL-N
Each
$267.13












