Hummel HSK-K Series Black Nylon Cable Gland, M20 Thread, 6 mm min., 12 mm max., IP68
- RS Stock No.:
- 340-168
- Distrelec Article No.:
- 301-13-467
- Mfr. Part No.:
- HSK-K. BLACK M20 6-12MM
- Brand:
- Hummel
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$1.69
(exc. GST)
$1.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
- Plus 450 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1.69 | - |
| 10 - 24 | $1.56 | 7% |
| 25 + | $1.37 | 18% |
*price indicative
- RS Stock No.:
- 340-168
- Distrelec Article No.:
- 301-13-467
- Mfr. Part No.:
- HSK-K. BLACK M20 6-12MM
- Brand:
- Hummel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hummel | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Nylon | |
| Colour | Black | |
| Series | HSK-K | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hummel | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 6mm | ||
Material Nylon | ||
Colour Black | ||
Series HSK-K | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Hummel HSK-K standard liquid-tight strain relief fittings are made of nylon 6/6 material and are available in three colors RAL 7035 gray, RAL 9005 black, and RAL 5012 blue. The fittings are made from polyamide VO according to UL 94 and can operate within a temperature range of -40°C to +100°C.
Protection IP 68 to 10 bar or IP 69K with optional O Ring
Seal Buna N
Related links
- Hummel HSK-K Series Black Polyamide Cable Gland IP68
- Hummel HSK-K Series Blue Polyamide Cable Gland IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 6 mm min. IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 10 mm min. IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 3 mm min. IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 4 mm min. IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 5 mm min. IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 13 mm min. IP68
