HellermannTyton Connectivity Halogen Free Cable Trunking LG-RDCDXX-YL-N 111 mm 128mm
- RS Stock No.:
- 829-920
- Mfr. Part No.:
- LG-RDCDXX-YL-N
- Brand:
- HellermannTyton Connectivity
N
This image is representative of the product range
Subtotal (1 unit)*
$74.38
(exc. GST)
$81.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.38 |
*price indicative
- RS Stock No.:
- 829-920
- Mfr. Part No.:
- LG-RDCDXX-YL-N
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable Trunking | |
| Material | Halogen Free | |
| Accessory Type | Reducer | |
| Series | LG-RDCDXX-YL-N | |
| Colour | Yellow | |
| Height | 111mm | |
| Width | 128mm | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable Trunking | ||
Material Halogen Free | ||
Accessory Type Reducer | ||
Series LG-RDCDXX-YL-N | ||
Colour Yellow | ||
Height 111mm | ||
Width 128mm | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity HellermannTyton horizontal straight duct reducer is designed to couple horizontal straight ducts of varying sizes, ensuring a seamless transition in Fibre raceway systems, keeping cables neatly organised and protected.
Available without a cover, offering flexibility based on installation needs
Facilitates a smooth transition from larger to smaller duct sizes
Encloses cables effectively, safeguarding them from dirt and dust ingress
Maintains optimal bend radius to avoid damaging cable performance
- RS Stock No. 0829919
- Mfr. Part No. LG-RDCDXX-YL
Each
$74.38
- RS Stock No. 0829925
- Mfr. Part No. LG-RDACXX-YL-N
Each
$296.80
- RS Stock No. 0829922
- Mfr. Part No. LG-RDBCXX-YL-N
Each
$267.13
- RS Stock No. 0829927
- Mfr. Part No. LG-RDABXX-YL-N
Each
$296.80












