HellermannTyton Connectivity Halogen Free Cable Trunking LG-RDACXX-YL-N 111 mm 329mm
- RS Stock No.:
- 829-925
- Mfr. Part No.:
- LG-RDACXX-YL-N
- Brand:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
$296.80
(exc. GST)
$326.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $296.80 |
*price indicative
- RS Stock No.:
- 829-925
- Mfr. Part No.:
- LG-RDACXX-YL-N
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable Trunking | |
| Accessory Type | Reducer | |
| Material | Halogen Free | |
| Series | LG-RDACXX-YL-N | |
| Colour | Yellow | |
| Width | 329mm | |
| Standards/Approvals | Rohs | |
| Height | 111mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable Trunking | ||
Accessory Type Reducer | ||
Material Halogen Free | ||
Series LG-RDACXX-YL-N | ||
Colour Yellow | ||
Width 329mm | ||
Standards/Approvals Rohs | ||
Height 111mm | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity HellermannTyton horizontal straight duct reducer facilitates seamless coupling of varying sizes in duct systems, ensuring a reliable and efficient transition between ducts while protecting critical Fibre optic cables.
Supplied without cover for versatile installation options
Encloses cables completely to safeguard against dirt and dust
Designed to maintain proper bend radius, preventing signal degradation
Constructed from non-halogenated material for enhanced safety
