Phoenix Contact Polyamide Cable Trunking Accessory CES-B16-8XSRC-BK 20 mm 58mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
519-351
Mfr. Part No.:
1411073
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Trunking Accessory

Accessory Type

Frame

Material

Polyamide

Colour

Black

Series

CES-B16-8XSRC-BK

For Use With

Cable Sleeves

Height

20mm

Width

58mm

Standards/Approvals

IP54

COO (Country of Origin):
PL
The Phoenix Contact sealing frame with screw locking is size B16 and includes 8 pre-mounted coned sleeves for conductor diameters from 2 mm to 11 mm.

Material PA Frame NBR Coned sleeves

Number of cable seals 8

Degree of protection IP54 IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy