Schneider Electric Plastic Tap-Off Unit Canalis 165 mm 437.5mm
- RS Stock No.:
- 276-9240
- Mfr. Part No.:
- KSB32CP11F
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$339.41
(exc. GST)
$373.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $339.41 |
*price indicative
- RS Stock No.:
- 276-9240
- Mfr. Part No.:
- KSB32CP11F
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Tap-Off Unit | |
| Material | Plastic | |
| Accessory Type | Tap Off Unit | |
| Colour | White | |
| Series | Canalis | |
| For Use With | Modulares Gerät | |
| Width | 437.5mm | |
| Standards/Approvals | IEC 60439-2, IEC 61439-6 | |
| Height | 165mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Tap-Off Unit | ||
Material Plastic | ||
Accessory Type Tap Off Unit | ||
Colour White | ||
Series Canalis | ||
For Use With Modulares Gerät | ||
Width 437.5mm | ||
Standards/Approvals IEC 60439-2, IEC 61439-6 | ||
Height 165mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric Tap-off unit with two power sockets is a modular device for Power socket distribution and Low power distribution. It is provided with a blanking plate.
Sustainable
Mercury free
Related links
- Schneider Electric Busbar Trunking 165 mm, Canalis Series
- Schneider Electric Busbar End Feed Unit, Canalis Series
- Schneider Electric Tap Off Unit Busbar Tap- Off Unit, Canalis Series
- Schneider Electric Tap-Off Unit, Canalis Series
- Schneider Electric Busbar Tap-Off Unit, Canalis Series
- Schneider Electric Plastic Cable Trunking ISM10 212 mm 57mm
- Schneider Electric Busbar Tap-Off Unit, Canalis KS Series
- Schneider Electric Plastic Cable Trunking Accessory Resi9 220 mm 380mm
