Panduit Cable Tie PLT
- RS Stock No.:
- 859-0548
- Distrelec Article No.:
- 301-42-219
- Mfr. Part No.:
- PLT2.5I-C0
- Brand:
- Panduit
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$40.00
(exc. GST)
$44.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $40.00 | $0.40 |
| 15 - 49 | $37.99 | $0.38 |
| 50 + | $36.79 | $0.368 |
*price indicative
- RS Stock No.:
- 859-0548
- Distrelec Article No.:
- 301-42-219
- Mfr. Part No.:
- PLT2.5I-C0
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Series | PLT | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Series PLT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Panduit® Pan-Ty® Releasable Lashing Ties - Weather Resistant & Heat Stabilized
Typically used for heavy duty applications
Strongest Pan-Ty® cable tie available
Can be used with MCEH mounting clip shown below
Heat stabilized material for high temperature applications up to 239°F (115°C) - indoor use
Related links
- Panduit Cable Tie PLT
- Panduit Cable Tie 203 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 201 mm x 2.4mm, Black Nylon
- Panduit Cable Tie 460 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 305 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 203 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 361 mm x 2.7mm, Black Nylon
- Panduit Cable Tie 287 mm x 3.6mm, Black Nylon
